HARWIN, M40-11 Female PCB Housing, 1mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 681-3067
- Mfr. Part No.:
- M40-1100200
- Manufacturer:
- HARWIN
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 681-3067
- Mfr. Part No.:
- M40-1100200
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 1mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | M40-11 | |
| For Use With | M40 Series Connector | |
| Body Orientation | Straight | |
| Length | 5mm | |
| Width | 2.8mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 1mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series M40-11 | ||
For Use With M40 Series Connector | ||
Body Orientation Straight | ||
Length 5mm | ||
Width 2.8mm | ||
Housing Material PBT | ||
Related links
- HARWIN 1 mm Pitch 1 Row Straight
- HARWIN 1 mm Pitch 1 Row Straight
- HARWIN 1 mm Pitch 1 Row Straight
- Molex 1mm Pitch 1 Row
- Hirose 1mm Pitch 2 Row
- Hirose 1mm Pitch 2 Row
- HARWIN M40 Series Straight Surface Mount PCB Header 1mm Pitch Shrouded
- HARWIN M40-40 Series Right Angle Surface Mount PCB Header 1mm Pitch, 1 Row(s)
