HARWIN M40 Series Straight Surface Mount PCB Header, 2 Contact(s), 1mm Pitch, 1 Row(s), Shrouded
- RS Stock No.:
- 681-3095
- Mfr. Part No.:
- M40-3010246
- Manufacturer:
- HARWIN
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
€0.331
(exc. VAT)
€0.407
(inc. VAT)
- RS Stock No.:
- 681-3095
- Mfr. Part No.:
- M40-3010246
- Manufacturer:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Series | M40 | |
| Pitch | 1mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mounting Type | Surface Mount | |
| Connector System | Wire to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Current Rating | 1A | |
| Voltage Rating | 50 V ac/dc | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Series M40 | ||
Pitch 1mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Current Rating 1A | ||
Voltage Rating 50 V ac/dc | ||
Related links
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- HARWIN M40-40 Series Right Angle Surface Mount PCB Header 1mm Pitch, 1 Row(s)
- HARWIN M40 Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface Mount 50 Contact(s) 2 Row(s), Shrouded
- HARWIN M40 Series Straight Surface Pin Header 1 mm Pitch Unshrouded
- HARWIN 1mm Pitch 1 Row
- HARWIN M30 Series Straight Surface Mount PCB Header 1.25mm Pitch Shrouded
- HARWIN Archer M50 Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded

