- RS Stock No.:
- 681-3316
- Mfr. Part No.:
- M22-2030205
- Manufacturer:
- HARWIN
Discontinued product
- RS Stock No.:
- 681-3316
- Mfr. Part No.:
- M22-2030205
- Manufacturer:
- HARWIN
Technical data sheets
Legislation and Compliance
Product Details
Harwin M22 2.00 mm PCB Pin Header Connectors
M22 series PCB through hole and SMT mount header connectors with a 2.00mm pitch. These M22 2.00 mm PCB headers are available with dual and single row, vertical and right angle configurations making them a versatile solution for various applications. The mating pin length of these M22 series breakaway PCB headers is 3.5 mm
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.
The housings of both PCB through hole and SMT headers are made from high temperature thermoplastic enabling them to withstand the same reflow soldering process
The design of the housings incorporates castellations enabling them to be cut to size where required, care should be taken with the tails when doing this.
These M22 2.00 mm PCB pin header connectors mate with the M22 series PCB sockets, socket housings and jumpers.
Features and Benefits
Multiple configuration options and pin mating lengths for design flexibility
High temperature thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes
High temperature thermoplastic housings can withstand reflow soldering process
Can be cut to smaller sizes
Applications
These M22 2.00 mm PCB headers can be used in a wide range of applications and are established as standard connectors in embedded PCs, motherboards and large electronics systems.
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Applications include consumer electronics, communications, drives and controls, industrial monitoring and personal computing
Specifications
Attribute | Value |
---|---|
Series | M22-20 |
Pitch | 2mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Material | Phosphor Bronze |
Current Rating | 1A |
- RS Stock No.:
- 681-3316
- Mfr. Part No.:
- M22-2030205
- Manufacturer:
- HARWIN