TE Connectivity AMP Universal Power Series Female Crimp Terminal, 20 AWG Min Crimp, 16 AWG Max
- RS Stock No.:
- 683-1336
- Distrelec Article No.:
- 304-50-339
- Mfr. Part No.:
- 175152-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
€3.95
(exc. VAT)
€4.85
(inc. VAT)
In Stock
- Plus 4,500 unit(s) shipping from 30 March 2026
- Plus 250 unit(s) shipping from 06 April 2026
- Plus 4,000 unit(s) shipping from 24 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.079 | €3.95 |
| 500 - 1450 | €0.071 | €3.55 |
| 1500 - 3700 | €0.063 | €3.15 |
| 3750 - 7450 | €0.056 | €2.80 |
| 7500 + | €0.052 | €2.60 |
*price indicative
- RS Stock No.:
- 683-1336
- Distrelec Article No.:
- 304-50-339
- Mfr. Part No.:
- 175152-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | AMP Universal Power Connector Housing | |
| Current | 12A | |
| Series | AMP Universal Power | |
| Minimum Wire Size AWG | 20AWG | |
| Contact Plating | Tin | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Length | 11.75mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With AMP Universal Power Connector Housing | ||
Current 12A | ||
Series AMP Universal Power | ||
Minimum Wire Size AWG 20AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Minimum Operating Temperature -30°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Length 11.75mm | ||
- COO (Country of Origin):
- CN
Universal Power Contacts
Use with Housings stock number 680-2411 typical
TE Connectivity Universal Power Range
Related links
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Contact 16 AWG Max
- TE Connectivity Power Double Lock Series Female Crimp Terminal 16 AWG Max
- TE Connectivity AMP Universal Power Series Male Crimp Terminal 22 AWG Max
- TE Connectivity AMP Universal Power Series Female Crimp Terminal 22AWG Max
- TE Connectivity Mini-Universal MATE-N-LOK Series Female Crimp Terminal 16 AWG Max
