TE Connectivity, AMP Mini CT Female Connector Housing, 1.5 mm Pitch, 22 Way, 2 Row Straight

Bulk discount available

Subtotal (1 pack of 10 units)*

€7.58

(exc. VAT)

€9.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 190€0.758€7.58
200 - 740€0.659€6.59
750 - 2990€0.643€6.43
3000 - 5990€0.608€6.08
6000 +€0.58€5.80

*price indicative

Packaging Options:
RS Stock No.:
683-2238
Distrelec Article No.:
304-63-302
Mfr. Part No.:
2-353294-2
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

22

Product Type

Connector Housing

Number of Rows

2

Pitch

1.5mm

Connector Gender

Female

Mount Type

Panel

For Use With

Wire-to-Board Connector

Orientation

Straight

Width

7.4mm

Length

22mm

Standards/Approvals

No

Housing Material

Polyamide

Series

AMP Mini CT

COO (Country of Origin):
CN

TE Connectivity 1.5mm Receptacle Connector Holder for Dual Row Headers - Mini-CT Series


1.5mm receptacle connector holder for dual row headers made from white, UL 94V-0 nylon 66. These Mini-CT receptacle connector holders will accept Mini-CT series 1.5mm MT pre-loaded IDC receptacle housings, see stock numbers 683-1670 and 683-1661 typically. Two receptacle housings are applied per holder and one holder per dual row header.

TE Connectivity AMP mini CT Interconnection System


AMP Mini CT miniature interconnection system with a compact design and a 1.5 mm pitch. The AMP Mini CT connector system is for use in wire to board and wire to wire applications and has proven wire harness capability. The connector system consists of PCB and panel mounting headers and crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.

Related links