TE Connectivity, Hermaphroditic Female Connector Housing, 4 mm Pitch, 2 Way, 1 Row Straight

Bulk discount available

Subtotal (1 pack of 10 units)*

€6.30

(exc. VAT)

€7.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,950 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 90€0.63€6.30
100 +€0.558€5.58

*price indicative

Packaging Options:
RS Stock No.:
686-0877
Distrelec Article No.:
304-58-411
Mfr. Part No.:
2058299-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

2

Product Type

Connector Housing

Number of Rows

1

Pitch

4mm

Connector Gender

Female

Mount Type

Cable

For Use With

Wire-to-Board Hermaphroditic Blade & Receptacle

Orientation

Straight

Standards/Approvals

No

Series

Hermaphroditic

Length

12.4mm

Housing Material

Polyamide

Width

6.35mm

Housings


For suitable blade contact see stock no. 686-0921, for socket contact see stock no. 686-0928

TE Connectivity Hermaphroditic Blade and Receptacle Connectors


The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering

Connector mates to itself

Single part to be stocked and placed onto PCB per position

Connector mates and unmates horizontally and vertically

Connector can be articulated from 90° to 180°

Low profile flat surface is compatible with SMT and reflow processing

Rounded corners to minimize shadowing

Redundant SMT pads

Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

Related links