TE Connectivity Hermaphroditic Series Right Angle Surface Mount Lighting Connectors, 2 Contact(s), 4mm Pitch, 1 Row(s)
- RS Stock No.:
- 686-0974
- Mfr. Part No.:
- 2058703-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 686-0974
- Mfr. Part No.:
- 2058703-1
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
Board to Board with Locking Clip
For a suitable Cable Assembly see for example, stock no. 686-0930
TE Connectivity Hermaphroditic Blade and Receptacle Connectors
The Hermaphoroditic Blade and Receptacle Connector is an SMT connector, intended for use with in-line board-to-board applications. Applications include: LED lighting controls, LED lighting strips, channel lettering
Connector mates to itself
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Single part to be stocked and placed onto PCB per position
Connector mates and unmates horizontally and vertically
Connector can be articulated from 90° to 180°
Low profile flat surface is compatible with SMT and reflow processing
Rounded corners to minimize shadowing
Redundant SMT pads
Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector
Specifications
Attribute | Value |
---|---|
Series | Hermaphroditic |
Pitch | 4mm |
Number of Contacts | 2 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Surface Mount |
Connector System | Board to Board |
Termination Method | Solder |
Contact Material | Copper Alloy |
Current Rating | 6A |
Voltage Rating | 125 V ac/dc |
- RS Stock No.:
- 686-0974
- Mfr. Part No.:
- 2058703-1
- Manufacturer:
- TE Connectivity