Omron PCB Mount Non-Latching Relay, 5V dc Coil, 20A Switching Current, SPST
- RS Stock No.:
- 686-7161
- Mfr. Part No.:
- G4A1APE5DC
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-7161
- Mfr. Part No.:
- G4A1APE5DC
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Coil Voltage | 5V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 20A | |
| Terminal Type | Through Hole | |
| Length | 30.5mm | |
| Coil Resistance | 27.8 Ω | |
| Coil Power | 900mW | |
| Height | 26.8mm | |
| Life | 2000000 (Electrical) cycles | |
| Depth | 16mm | |
| Maximum Operating Temperature | +60°C | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Silver Alloy | |
| Isolation Coil To Contact | 4.5kV ac | |
| Maximum Switching Power AC | 5 kVA | |
| Application | Power | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Switching Current 20A | ||
Terminal Type Through Hole | ||
Length 30.5mm | ||
Coil Resistance 27.8 Ω | ||
Coil Power 900mW | ||
Height 26.8mm | ||
Life 2000000 (Electrical) cycles | ||
Depth 16mm | ||
Maximum Operating Temperature +60°C | ||
Minimum Operating Temperature -20°C | ||
Contact Material Silver Alloy | ||
Isolation Coil To Contact 4.5kV ac | ||
Maximum Switching Power AC 5 kVA | ||
Application Power | ||
