FTDI Chip Development Kit USB-COM422-PLUS1

Bulk discount available

Subtotal (1 unit)*

€33.63

(exc. VAT)

€41.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 125 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€33.63
10 +€32.63

*price indicative

RS Stock No.:
687-7752
Distrelec Article No.:
304-00-925
Mfr. Part No.:
USB-COM422-PLUS1
Manufacturer:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Kit Classification

Development Kit

FTDI Chip Adapter Board


The FTDI Chip adaptor board belongs to a family of communication devices. This model provides a simple method of adapting legacy serial devices with RS422 interfaces to modern USB ports. This is accomplished by incorporating the industry standard FTDI FT232R USB-serial bridge chip. The integrated electronics of the board utilise the FTDI FT232R and includes RS422 level shifters plus TXD/RXD LEDs to provide a visual indication of data traffic through the module. It uses a standard USB-B device connector for connection to an upstream host or hub port. This module requires USB device drivers used to make the board appear as a Virtual COM Port (VCP). This allows existing serial communications software such as HyperTerminal to exchange data through the board to a legacy RS422 peripheral device.

Features and Benefits


Easy plug and play installation and RS-422 device connection
Installs as a standard Windows COM port
Powered by USB port, no external power adapter required
Installs as two standard Windows COM ports
Supports Windows Server 2008, 2003, Vista, XP 2000, Linux, Mac OS X
FIFO: 128 byte transmit buffer, 256 byte receive buffer
Serial port speed up to 3Mbps
One DE-9P male connector
LEDs indicate USB Enumeration, RxD, TxD for monitoring port status and easy diagnostics
Operating temperature ranges between -40°C and 85°C

Applications


Embedded systems
Communication

Certifications


ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE
FCC certified

Related links

Recently viewed