FTDI Chip USB to RS422 UART Serial Converter FT232RQ Development Kit for Devices With RS422 Interface USB-RS422-PCBA
- RS Stock No.:
- 687-7840
- Mfr. Part No.:
- USB-RS422-PCBA
- Manufacturer:
- FTDI Chip
Bulk discount available
Subtotal (1 unit)*
€33.36
(exc. VAT)
€41.03
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 08 July 2026
- Plus 100 unit(s) shipping from 31 August 2026
- Plus 100 unit(s) shipping from 13 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €33.36 |
| 10 + | €32.36 |
*price indicative
- RS Stock No.:
- 687-7840
- Mfr. Part No.:
- USB-RS422-PCBA
- Manufacturer:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | Communication & Wireless Development Tool | |
| Kit Classification | Development Kit | |
| Technology | USB to Serial UART interface | |
| For Use With | Devices With RS422 Interface | |
| Featured Device | FT232RQ | |
| Kit Name | USB to RS422 UART Serial Converter | |
| Interface Type | USB, RS232, UART | |
| Standards/Approvals | RoHS, EIA/TIA-422, EN61000-4-2 | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type Communication & Wireless Development Tool | ||
Kit Classification Development Kit | ||
Technology USB to Serial UART interface | ||
For Use With Devices With RS422 Interface | ||
Featured Device FT232RQ | ||
Kit Name USB to RS422 UART Serial Converter | ||
Interface Type USB, RS232, UART | ||
Standards/Approvals RoHS, EIA/TIA-422, EN61000-4-2 | ||
FTDI Chip Interface Board
The FTDI Chip interface board is a USB to RS422 level serial UART converter PCB incorporating FTDIs FT232RQ USB to serial UART interface IC device, which handles all the USB signalling and protocols. The PCB provides a fast and simple way to connect devices with an RS422 interface to a USB. Each module contains a small internal electronic circuit board, utilising the FT232R plus a USB Type-A connector. The board requires USB drivers which are used to make the FT232R on the PCB appear as a virtual COM port (VCP). This then allows the user to communicate with the USB interface via a standard PC serial emulation port.
These converters are supported with Microsoft WHQL certified VCP drivers for Windows, Apple Mac, and Linux.
Versions Available:
(687-7825) - USB to RS232 UART Serial Converter
(687-7840) - USB to RS422 UART Serial Converter
(687-7837) - USB to RS485 UART Serial Converter
Features and Benefits
Serial UART interface
Entire USB protocol handled by the electronics on the PCB
EIA/TIA-422 interface with low power requirements
Data transfer rates from 300 baud up to 3Mbaud
Internal EEPROM with user writeable area
PCB is USB powered, no external supply required
Low USB bandwidth consumption
UHCI/OHCI/EHCI host controller compatible.USB 2.0 full speed compatible
Operating temperature range -40°C and 85°C
Applications
USB to serial RS422 level converter
Upgrading legacy peripherals to USB
Interface microcontroller UART or I/O to USB
Interface FPGA/PLD to USB
USB instrumentation PC interface
USB industrial control
USB password protected file transfer
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
CE
FCC certified
Related links
- FTDI Chip USB-RS232-PCB FT232R Development Kit for RS232 Level Serial Interface Devices USB-RS232-PCBA
- FTDI Chip TTL-232R-3V3 TTL to USB Serial Converter Cable for use with USB to TTL UART Cable, FTDI Chip
- FTDI Chip USB to RS422 Adapter Development Kit USB-COM422-PLUS1
- FTDI Chip Interface Development Tools FT232RQ Development Board for USB Instrumentation MM232R
- Microchip MCP2200 MCP2200 Breakout Module for USB-to-UART serial converter MCP2200 device 12 MHz ADM00393
- FTDI Chip TTL-232RG-VIP-WE TTL to USB Serial Converter Generic Cable for use with FPGA/PLD FTDI
- FTDI Chip USB-RS485-PCB FT232R Development Kit for RS485 Interface To USB USB-RS485-PCBA
- FTDI Chip TTL-232RG-VREG1V8-WE TTL to USB Serial Converter Generic Cable for use with Devices with a logic level serial
