- RS Stock No.:
- 690-9675
- Mfr. Part No.:
- N6744B
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 07-05-2024, delivery within 2 working days
Added
Price Each
€1,287.00
(exc. VAT)
€1,583.01
(inc. VAT)
Units | Per unit |
1 + | €1,287.00 |
- RS Stock No.:
- 690-9675
- Mfr. Part No.:
- N6744B
- Manufacturer:
- Keysight Technologies
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Product Details
Keysight Technologies Bench Power Supply, 100 to 240V AC Supply Voltage Range, Screw Terminals - N6700 Series - N6744B
Searching for a way to power a device under test? Reach for this bench power supply from Keysight Technologies. The handy unit's output voltage range of 0 to 35V DC makes it a versatile choice when carrying out your setup checks. For reliable results, the product's low ripple and noise of 15mVp-p gives you the benefit of minimal voltage distortion. Screw terminals make wiring a cinch using just a screwdriver.
Features & Benefits
• Suitable for use in demanding environments, thanks to its broad operating temperature range between 0°C and +55°C
• Needs no programming, so you can have it up and running in no time
• Needs no programming, so you can have it up and running in no time
Applications
• Medical equipment
• Industrial automation
• Research and development
• Testing faciltities
• Industrial automation
• Research and development
• Testing faciltities
What's the chance of this bench power supply interfering with nearby devices?
As the unit is electromagnetically compatible, there's minimal risk of it interfering with the function of nearby electronic devices.
What's the power rating of this device?
It has a hefty power rating of 100W, so it can handle demanding applications without a hitch.
Specifications
Attribute | Value |
---|---|
Series | N6700 |
Model Number | N6744B |
Number of Outputs | 1 |
Rack Units | 1 U |
Output Voltage | 35V |
Supply Voltage | 100 → 240V ac |
Output Current | 3 A, 800mA |
Power Rating | 100W |
Number of Displays | 2 |
Bench Power Supply Type | DC Power Module |
Type | Digital |
Digital/Analogue | Digital |
Output Connector | Screw Terminal |
Input Connector | Wire Clamp |
Minimum Temperature | 0°C |
Maximum Temperature | +55°C |