Keysight Technologies N6700 Series Digital Bench Power Supply, 0 → 20V, 15A, 1-Output, 300W
- RS Stock No.:
- 690-9704
- Distrelec Article No.:
- 169-85-863
- Mfr. Part No.:
- N6773A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,962.00
(exc. VAT)
€2,413.26
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,962.00 |
*price indicative
- RS Stock No.:
- 690-9704
- Distrelec Article No.:
- 169-85-863
- Mfr. Part No.:
- N6773A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Series | N6700 | |
| Model Number | N6773A | |
| Rack Units | 1 U | |
| Number of Outputs | 1 | |
| Supply Voltage | 100 → 240V ac | |
| Output Voltage | 0 → 20V | |
| Output Current | 15A | |
| Power Rating | 300W | |
| Number of Displays | 2 | |
| Type | Digital | |
| Bench Power Supply Type | DC Power Module | |
| Digital/Analogue | Digital | |
| Output Connector | Screw Terminal | |
| Input Connector | Wire Clamp | |
| Minimum Temperature | 0°C | |
| Maximum Temperature | +55°C | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Series N6700 | ||
Model Number N6773A | ||
Rack Units 1 U | ||
Number of Outputs 1 | ||
Supply Voltage 100 → 240V ac | ||
Output Voltage 0 → 20V | ||
Output Current 15A | ||
Power Rating 300W | ||
Number of Displays 2 | ||
Type Digital | ||
Bench Power Supply Type DC Power Module | ||
Digital/Analogue Digital | ||
Output Connector Screw Terminal | ||
Input Connector Wire Clamp | ||
Minimum Temperature 0°C | ||
Maximum Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MY
Keysight Technologies DC Power Module
The Keysight technologies 300W 1-channel programmable DC power supply has an output voltage rating of 20V and an output current rating of 15A. It provides excellent performance at a great price. The power supply is the rack mount. This power module is suitable to power the DUT or to provide power for ATE system resources such as fixture control.
Features and Benefits
Fully compliant to LXI Class C specification
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Screw terminal
Output voltage can be changed in as few as 200 microseconds
Hardware and software triggering enables synchronization to other events in ATE system
Transients captured with built-in digitizer (up to 50kHz, 4096 points)
Generates automated sequencing of up to 512 output settings
Ensures DUT safety with protection features
Screw terminal
Applications
Industrial
Medical equipment
Electronic equipment
Medical equipment
Electronic equipment
Certifications
EMC
IEC 825-1
EN 27779
IEC 825-1
EN 27779
Note
Manufacturers Warranty
Related links
- Keysight Technologies N6700 Series Digital Bench Power Supply 50A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 2A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 8.5A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 20A 300W
- Keysight Technologies N6700 Series Digital Bench Power Supply 5A 100W
- Keysight Technologies N6700 Series Digital Bench Power Supply 2.5A 50W
- Keysight Technologies N6700 Series Bench Power Supply 10A 300W
