JAE IL-AG5 Series Straight Through Hole PCB Header, 14 Contact(s), 2.5 mm Pitch, 2 Row, Shrouded

Subtotal (1 unit)*

€1.81

(exc. VAT)

€2.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 25 unit(s) shipping from 04 May 2026
  • Plus 263 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.81

*price indicative

Packaging Options:
RS Stock No.:
690-9764
Mfr. Part No.:
IL-AG5-14P-D3T2-A
Manufacturer:
JAE
Find similar products by selecting one or more attributes.
Select all

Brand

JAE

Series

IL-AG5

Product Type

PCB Header

Current

3A

Pitch

2.5mm

Number of Contacts

14

Housing Material

Polybutylene Terephthalate

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2.5mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

RoHS Status: Exempt

Straight Pin Header 2 Row Standard pin contact


JAE IL-AG5 Series Automotive Connectors


Designed for automotive instrument panel applications

Mechanical lock assures positive mating

Unique housing configuration helps prevent mismating

Double lock mechanism prevents dislodging of contacts

A polarized version is available (for single row, 5 and 6 contacts only)

High reliable socket contacts

Simplified crimp-type termination

Note

For suitable socket see 690-9805 and range, for pin contacts see, for example, stock no. 690-9896

Related links