JAE IL-AG5 Series Male Crimp Terminal, 22 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 690-9896
- Mfr. Part No.:
- IL-AG5-PC1-5000
- Manufacturer:
- JAE
Bulk discount available
Subtotal (1 pack of 50 units)*
€2.85
(exc. VAT)
€3.50
(inc. VAT)
In Stock
- 2,700 unit(s) ready to ship from another location
- Plus 8,900 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.057 | €2.85 |
| 500 - 1450 | €0.048 | €2.40 |
| 1500 - 3700 | €0.039 | €1.95 |
| 3750 - 7450 | €0.036 | €1.80 |
| 7500 + | €0.035 | €1.75 |
*price indicative
- RS Stock No.:
- 690-9896
- Mfr. Part No.:
- IL-AG5-PC1-5000
- Manufacturer:
- JAE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JAE | |
| Gender | Male | |
| Product Type | Crimp Terminal | |
| For Use With | IL-AG5 Connector Housing | |
| Series | IL-AG5 | |
| Contact Plating | Tin | |
| Minimum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Maximum Wire Size mm² | 0.85mm² | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand JAE | ||
Gender Male | ||
Product Type Crimp Terminal | ||
For Use With IL-AG5 Connector Housing | ||
Series IL-AG5 | ||
Contact Plating Tin | ||
Minimum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 18AWG | ||
Maximum Wire Size mm² 0.85mm² | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
IL-AG5 Series Crimp Contacts
JAE IL-AG5 Series Automotive Connectors
Designed for automotive instrument panel applications
Mechanical lock assures positive mating
Unique housing configuration helps prevent mismating
Double lock mechanism prevents dislodging of contacts
A polarized version is available (for single row, 5 and 6 contacts only)
High reliable socket contacts
Simplified crimp-type termination
Related links
- JAE IL-AG5 Series Female Crimp Terminal 18 AWG Max
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- JAE IL-AG5 Series Straight Through Hole PCB Header 2.5mm Pitch Shrouded
- JAE IL-AG5 Series Right Angle Through Hole PCB Header 3mm Pitch, 1 Row(s)
