Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Connectors
/
USB, D Sub & Computing Connectors
/
D Sub Contacts
Harting Female Crimp D-sub Connector Contact, Gold
RS Stock No.:
693-1054
Mfr. Part No.:
09691827311
Manufacturer:
HARTING
View all D Sub Contacts
Discontinued product
RS Stock No.:
693-1054
Mfr. Part No.:
09691827311
Manufacturer:
HARTING
Technical data sheets
Legislation and Compliance
Product Details
Specifications
D-Sub Mixed connectors
RoHS Certificate of Compliance
Statement of conformity
D-Sub Mixed - Harting
Attribute
Value
Gender
Female
Contact Material
Copper Alloy
Termination Method
Crimp
Contact Plating
Gold
Current Rating
5A
Length
13.6mm