Dormer 0.25 in x 40mm x 100mm HSS Spiral Square Hand Reamer
- RS Stock No.:
- 696-730
- Mfr. Part No.:
- B1001/4
- Manufacturer:
- Dormer
Subtotal (1 unit)*
€37.08
(exc. VAT)
€45.61
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.08 |
*price indicative
- RS Stock No.:
- 696-730
- Mfr. Part No.:
- B1001/4
- Manufacturer:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Hand Reamer | |
| Shank Type | Square | |
| Flute Type | Spiral | |
| Overall Length | 100mm | |
| Diameter | 0.25in | |
| Shank Diameter | 40mm | |
| Material | HSS | |
| Finish | Bright Lands, Blue Flutes | |
| Standards/Approvals | DIN 206 B/BS 328/ISO236 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Hand Reamer | ||
Shank Type Square | ||
Flute Type Spiral | ||
Overall Length 100mm | ||
Diameter 0.25in | ||
Shank Diameter 40mm | ||
Material HSS | ||
Finish Bright Lands, Blue Flutes | ||
Standards/Approvals DIN 206 B/BS 328/ISO236 | ||
RoHS Status: Exempt
Dormer Hand Reamer, Spiral Flute, 100mm Overall Length - B100 1/4
This hand reamer from Dormer is a high-quality tool designed for precision drilling in ferrous and non-ferrous metals. With a 1/4 inch diameter and a spiral flute design, this reamer offers optimal performance for finishing existing holes to H7 tolerance. The HSS construction ensures durability and reliability, making it ideal for use in various industries.
Features & Benefits
• 1/4 inch diameter for precise drilling
• Spiral flute design for efficient chip removal
• High-speed steel construction for durability
• Ideal for finishing holes to H7 tolerance
• Suitable for use in ferrous and non-ferrous metals
Applications
• Precision drilling in ferrous and non-ferrous metals
• Reaming holes to H7 tolerance
Can this hand reamer be used for reaming both ferrous and non-ferrous metals?
Yes, this hand reamer is specifically designed to be used in both ferrous and non-ferrous metals.
Will the spiral flute design help in efficient chip removal?
The spiral flute design of this hand reamer ensures efficient chip removal during the reaming process.
Is this hand reamer suitable for finishing existing holes to H7 tolerance?
Yes, it is intended to finish existing holes to H7 tolerance in most ferrous and non-ferrous metals.
Can this hand reamer be used for precision drilling in automation industries?
Yes, this hand reamer is ideal for precision drilling in automation industries.
Will the high-speed steel construction provide durability for long-term use?
Yes, the high-speed steel construction of this hand reamer ensures durability and reliability for long-term use.
Standards
ISO/BS328/DIN206B
