Keysight Technologies U1242B Handheld Digital Multimeter True RMS

Subtotal (1 unit)*

€452.00

(exc. VAT)

€555.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€452.00

*price indicative

Calibration Options:

Each

€544.00

(exc. VAT)

€669.12

(inc. VAT)

Each

€525.00

(exc. VAT)

€645.75

(inc. VAT)

RS Stock No.:
699-7351
Distrelec Article No.:
176-06-017
Mfr. Part No.:
U1242B
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Multimeter

Multimeter Type

Handheld

Display Type

Digital

Resistance Resolution

100mΩ

Model Number

U1242B

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode Test, Frequency, Resistance, Temperature

Maximum DC Voltage Measurement

1kV dc

True RMS

Yes

AC Voltage Accuracy

±1 % rdg + 5 Digits

DC Current Accuracy

±0.6 % rdg + 5 Digits

DC Voltage Accuracy

±0.15 % rdg + 5 Digits

AC Current Accuracy

±1.5 % rdg + 5 Digits

DC Current Resolution

0.1μA dc

AC Voltage Resolution

0.1mV ac

AC Current Resolution

0.1μA ac

DC Voltage Resolution

0.1 mV dc

Maximum Frequency

2kHz

Minimum Operating Temperature

-10°C

Battery Life

300h

Maximum Operating Temperature

55°C

Height

193.8mm

Width

92.2mm

Length

58mm

Standards/Approvals

No

Weight

450g

Safety Category Level

CAT III, CAT IV

Safety Category Voltage

1000V

Battery Type

AAA x 4

RoHS Status: Exempt

COO (Country of Origin):
MY

Keysight Technologies Multimeter, 10,000-Count Display, 300h Battery Life - U1240B Series - U1242B


Carry out accurate electrical tests with this multimeter from Keysight Technologies. It measures electrical properties such as current, voltage and resistance, as well as capacitance, frequency and temperature. This helps to simplify wiring checks and speed up circuit diagnostics on electrical installations. The 10,000-count display ensures you get a precise reading. This multimeter has an internal memory of 2000 readings, making it simple to store data.

Features & Benefits


• Backlit display for ease of reading in low-light environments

• Wide operating temperature range of -10°C to +55°C for use in demanding conditions

Applications


• Electronics manufacturing

• Electrical installations

• Automotive industry

• Laboratories and research

How long do the batteries in this multimeter last?


This multimeter uses four 1.5V AAA batteries with a battery life of 300 hours, making it a good choice for long-lasting portable use.

Can I transfer logged data to a smart device?


Yes. You can use an IR bracket (757-7588) to transfer data via Bluetooth to a compatible phone or tablet, giving you greater flexibility when collecting and analysing data.

Note

Manufacturer’s Warranty

Related links