HARTING Heavy Duty Power Connector Insert, 10A, Han D Series Female, 8 Contacts
- RS Stock No.:
- 700-8076
- Distrelec Article No.:
- 304-22-758
- Mfr. Part No.:
- 09360082732
- Manufacturer:
- HARTING
Bulk discount available
Subtotal (1 unit)*
€20.34
(exc. VAT)
€25.02
(inc. VAT)
In Stock
- 13 unit(s) ready to ship
- Plus 174 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.34 |
| 5 + | €19.32 |
*price indicative
- RS Stock No.:
- 700-8076
- Distrelec Article No.:
- 304-22-758
- Mfr. Part No.:
- 09360082732
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Heavy Duty Power Connector Insert | |
| Current Rating | 10A | |
| Series | Han D | |
| Sub Type | Quick Lock Insert | |
| Connector Gender | Female | |
| For Use With | Heavy Duty Power Connector | |
| Pole Format | 8 | |
| Number of Rows | 3 | |
| Voltage | 120V | |
| Mount Type | Cable | |
| IP Rating | IP65 | |
| Number of Contacts | 8 | |
| Standards/Approvals | No | |
| Manufacturer Size Code | 3A | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size mm² | 0.25mm² | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Heavy Duty Power Connector Insert | ||
Current Rating 10A | ||
Series Han D | ||
Sub Type Quick Lock Insert | ||
Connector Gender Female | ||
For Use With Heavy Duty Power Connector | ||
Pole Format 8 | ||
Number of Rows 3 | ||
Voltage 120V | ||
Mount Type Cable | ||
IP Rating IP65 | ||
Number of Contacts 8 | ||
Standards/Approvals No | ||
Manufacturer Size Code 3A | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size mm² 0.25mm² | ||
Contact Material Copper Alloy | ||
Contact Plating Silver | ||
Orientation Straight | ||
Harting Han D Series Heavy Duty Power Connector Insert, 10A Current Rating, IP65 - 09360082732
This heavy-duty power connector insert is a cable-mounted, female insert engineered for industrial electrical connections where secure, waterproof power transmission is required. It serves as an interconnect element for rugged power housings, providing a Compact means to terminate flexible conductors and mate with compatible heavy-duty connectors in automation and machinery environments.
Features & Benefits
• Eight contacts provide multi-circuit power distribution
• Rated for 10 A allowing high-current carrying per contact
• Silver-plated copper-alloy contacts reduce contact resistance
• Han-Quick Lock termination speeds field wiring and assembly
• IP65 sealing protects against dust ingress and water jets
• Accepts conductor sizes 0.25–1.5 mm2 for versatile cable selection
• Rated for 10 A allowing high-current carrying per contact
• Silver-plated copper-alloy contacts reduce contact resistance
• Han-Quick Lock termination speeds field wiring and assembly
• IP65 sealing protects against dust ingress and water jets
• Accepts conductor sizes 0.25–1.5 mm2 for versatile cable selection
Applications
• Suitable for machine tool power distribution in factories
• Ideal for automation cabinets requiring removable power inserts
• Used with mobile equipment subject to spray and dust exposure
• Can be used for control panel feed-through connections
• Used for industrial power connections in testing rigs
• Ideal for automation cabinets requiring removable power inserts
• Used with mobile equipment subject to spray and dust exposure
• Can be used for control panel feed-through connections
• Used for industrial power connections in testing rigs
What conductor preparation and termination method are required?
Stranded conductors to IEC 60228 Class 5 should be stripped to 10mm and terminated using the Han-Quick Lock method with a recommended slotted 0.6 x 3.5mm screwdriver.
How does it perform under temperature extremes?
The insert operates across a limiting temperature range of −40 to +125 °C, suitable for harsh industrial conditions.
What mechanical longevity can I expect from mating cycles?
It is specified for at least 500 mating cycles, supporting repeated assembly and maintenance operations.
What electrical insulation and impulse withstand capabilities are provided?
Insulation resistance exceeds 10^10 Ω and the rated impulse voltage is 1.5 kV for transient protection.
Which protective earth provision and mounting torque are specified?
The PE connection uses an M3.5 screw with a recommended tightening torque of 0.8 N·m.
Note
Illustration for inserts not currently available(they are similar in appearance to Han® D insert). The line drawing depicts the contact platform.
Approvals
UL, CSA, SEV
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of a wrong connection
Related links
- HARTING Heavy Duty Power Connector Insert Han D Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han 1A Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert & Modules Han Hv E Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert Han Q Series Female, 8 Contacts
- HARTING Heavy Duty Power Connector Insert HAN Modular Series Female, 8 Contacts
