Amphenol RF MMCX Series Through Hole Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 700-9530
- Distrelec Article No.:
- 146-34-523
- Mfr. Part No.:
- MMCX6252N1-3GT30G-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
€7.75
(exc. VAT)
€9.53
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
- Plus 1,000 unit(s) shipping from 09 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €7.75 |
| 10 - 49 | €7.10 |
| 50 - 99 | €6.61 |
| 100 - 249 | €6.34 |
| 250 + | €5.34 |
*price indicative
- RS Stock No.:
- 700-9530
- Distrelec Article No.:
- 146-34-523
- Mfr. Part No.:
- MMCX6252N1-3GT30G-50
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Polarity | Normal | |
| Termination Type | Solder | |
| Series | MMCX | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Polarity Normal | ||
Termination Type Solder | ||
Series MMCX | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Amphenol 50 Ohm MMCX RF Coaxial PCB Jack Connectors
50 Ohm MMCX RF coaxial PCB jack connectors with solder legs, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax PCB mount jack receptacle connectors are available as vertical mount (700-9537) or right angle mount (700-9530)
Amphenol MMCX Connectors
Related links
- Amphenol RF MMCX Series Through Hole Female MCX Straight Body Solder
- Amphenol RF MCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF MMCX Series Cable Male MCX Right Angle Body Crimp
- Amphenol RF MMCX Series Surface Female MCX Straight Body Solder
- Amphenol RF MMCX Series Cable Male MCX Straight Body Crimp
- Amphenol RF SMB Series Through Hole Female SMB Right Angle Body Solder
- Amphenol RF QMA Series PCB Female QMA Right Angle Body Solder
- Amphenol RF MCX Series Cable Male MCX Right Angle Body Crimp
