Amphenol RF MMCX Series Through Hole Female MCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 700-9537
- Distrelec Article No.:
- 146-34-499
- Mfr. Part No.:
- MMCX6251N1-3GT30G-50
- Manufacturer:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)*
€5.44
(exc. VAT)
€6.69
(inc. VAT)
In Stock
- 289 unit(s) ready to ship from another location
- Plus 694 unit(s) shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.44 |
| 10 - 49 | €5.16 |
| 50 - 99 | €4.87 |
| 100 - 249 | €4.43 |
| 250 + | €3.62 |
*price indicative
- RS Stock No.:
- 700-9537
- Distrelec Article No.:
- 146-34-499
- Mfr. Part No.:
- MMCX6251N1-3GT30G-50
- Manufacturer:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Through Hole | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | Standard | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Series | MMCX | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Through Hole | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size Standard | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Termination Type Solder | ||
Polarity Normal | ||
Series MMCX | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
Amphenol 50 Ohm MMCX RF Coaxial PCB Jack Connectors
50 Ohm MMCX RF coaxial PCB jack connectors with solder legs, TEFLON dielectric, a gold plated brass body and gold plated centre contact. These 50 Ohm MMCX RF coax PCB mount jack receptacle connectors are available as vertical mount (700-9537) or right angle mount (700-9530)
Amphenol MMCX Connectors
Related links
- Amphenol RF MMCX Series Through Hole Female MCX Straight Body Solder
- Amphenol RF MMCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF MMCX Series Surface Female MCX Straight Body Solder
- Amphenol RF MMCX Series Cable Male MCX Straight Body Crimp
- Amphenol RF MMCX Series Cable Male MCX Right Angle Body Crimp
- Amphenol RF MCX Series Through Hole Female MCX Right Angle Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Right Angle Body Solder
- Amphenol RF SMB Series Through Hole Female SMB Straight Body Solder
