Keysight Technologies N287XA Series N2870A Oscilloscope Probe, Voltage Type, 35 MHz, 1:1, BNC Connector
- RS Stock No.:
- 702-3895
- Distrelec Article No.:
- 110-42-490
- Mfr. Part No.:
- N2870A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€386.00
(exc. VAT)
€474.78
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €386.00 |
*price indicative
- RS Stock No.:
- 702-3895
- Distrelec Article No.:
- 110-42-490
- Mfr. Part No.:
- N2870A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope Probe | |
| Probe Type | Voltage | |
| Attenuation | 1:1 | |
| Bandwidth | 35MHz | |
| Maximum Common Mode Input Voltage | 60V dc | |
| Connector Type | BNC | |
| Model Number | N2870A | |
| Number of Probes | 7 | |
| Series | N287XA | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope Probe | ||
Probe Type Voltage | ||
Attenuation 1:1 | ||
Bandwidth 35MHz | ||
Maximum Common Mode Input Voltage 60V dc | ||
Connector Type BNC | ||
Model Number N2870A | ||
Number of Probes 7 | ||
Series N287XA | ||
Standards/Approvals No | ||
Keysight Technologies Oscilloscope Probe, BNC Connector Type, For Use With InfiniiVision and Infiniium Series - N287XA Series - N2870A
Put your circuit design to the test with this oscilloscope probe from Keysight Technologies. It's compatible with oscilloscopes in the InfiniiVision and Infiniium series, so you're assured of an ideal fit. The probe tip has a small diameter of just 2.5mm, making it easier to precisely test small components and connections on fine-pitched PCBs. Spring loading keeps the oscilloscope in place during testing to ensure accurate results. This product also comes with five different IC caps for IC lead pitches between 0.5 and 1.27mm to maintain correct alignment.
Features & Benefits
• Light weight of 48g for ease of handling
• Cable length of 1.3m for a good reach
• Broad operating temperature range between 0°C and +50°C for use in challenging environments
Applications
• PCB and IC testing
• Production line maintenance
• Diagnostics
How many probe tips are included?
In addition to one spring-loaded tip, this probe comes with four spare tips. Two are spring-loaded and two are rigid, providing options to suit your application's needs.
What's the difference between active and passive probes?
Active probes need external power to function, while passive probes like this one don't. This makes them more convenient as they're highly portable.
Note
Manufacturers Warranty
Related links
- Keysight Technologies N2870A Series N2873A Oscilloscope Probe 500 MHz BNC Connector
- Keysight Technologies N2870A Series N2871A Oscilloscope Probe 200 MHz BNC Connector
- Keysight Technologies N2870A Series N2876A Oscilloscope Probe 1.5 GHz BNC Connector
- Keysight Technologies N2870A Series N2874A Oscilloscope Probe 1.5 GHz BNC Connector
- BK Precision PR250SA Oscilloscope Probe 250 MHz 1:1, BNC Connector
- BK Precision PR150B Oscilloscope Probe 150 MHz 1:1, BNC Connector
- BK Precision PR 37AG Oscilloscope Probe 150 MHz 1:1, BNC Connector
- Keysight Technologies InfiniiVision Series Oscilloscope Probe 150 MHz BNC Connector
