- RS Stock No.:
- 702-5264
- Mfr. Part No.:
- 00918
- Manufacturer:
- EDL Lighting Limited
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€49.71
(exc. VAT)
€61.14
(inc. VAT)
Units | Per unit |
1 + | €49.71 |
- RS Stock No.:
- 702-5264
- Mfr. Part No.:
- 00918
- Manufacturer:
- EDL Lighting Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
XL600 Examination Lamp
The XL 600 is a 50 watt low voltage luminaire with an enclosed shade. A high frequency electronic transformer is housed on the back arm and a 50 watt dichroic lamp is fitted as standard. This lamp is designed for use in the areas of medical examination and minor surgery where exceptionally good illumination is required.
Fully enclosed shade with handles on a spring balanced 1100mm arm, for ease of movement and positioning
On / Off switch mounted on the shade
Illuminance: 22,800 lux @ 0.5 m
Trailing cable 2.75m long with 3-pin plug fitted as standard to wall mount unit
Colour: White, RAL 9010
Fitted with a 50 W Dichroic MR16 GU5.3 lamp
On / Off switch mounted on the shade
Illuminance: 22,800 lux @ 0.5 m
Trailing cable 2.75m long with 3-pin plug fitted as standard to wall mount unit
Colour: White, RAL 9010
Fitted with a 50 W Dichroic MR16 GU5.3 lamp
Medical Lamps
Specifications
Attribute | Value |
---|---|
Mount Type | Bracket |
Supported Lamp Type | LED |
- RS Stock No.:
- 702-5264
- Mfr. Part No.:
- 00918
- Manufacturer:
- EDL Lighting Limited