Bulk discount available
Subtotal (1 pack of 10 units)*
€34.14
(exc. VAT)
€41.99
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €34.14 | €3.414 |
| 5 - 9 | €32.44 | €3.244 |
| 10 - 29 | €30.74 | €3.074 |
| 30 + | €28.71 | €2.871 |
*price indicative
- RS Stock No.:
- 702-7554
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M8 | |
| Thread Length | 30mm | |
| Knob Shape | Knurled | |
| Mount Type | Male | |
| Knob Diameter | 26 mm | |
| Body Material | Duroplast | |
| Insert Material | Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M8 | ||
Thread Length 30mm | ||
Knob Shape Knurled | ||
Mount Type Male | ||
Knob Diameter 26 mm | ||
Body Material Duroplast | ||
Insert Material Steel | ||
Colour Black | ||
Standards/Approvals No | ||

RS PRO Duroplast Knurled Male Knobs
Knobs are used in a wide variety of applications in our day-to-day lives and perform many functions, from being used as fixed handles to being used to tighten, loosen, adjust, clamp and push other components or pieces of equipment. They are used in various applications, from industrial and construction machinery to audio and visual equipment.
These male knobs are made from a combination of a Duroplast body and a zinc-plated threaded steel stud. Duroplast is a composite thermosetting plastic reinforced with fibers (either cotton or wool), making it a fiber-reinforced plastic similar to fiberglass. It is lightweight yet durable and strong, ideal for use in a wide variety of light/medium-duty applications. The zinc-plated steel of the threaded stud ensures that the threads will endure wear and tear during general use.
Male Knobs:
Features & Benefits
Applications
As their solid shape without cavities prevents unhealthy residues from depositing, these knobs are used in a variety of applications, including.;Fabrication
Related links
- RS PRO Black Knurled Clamping Knob Threaded Stud
- RS PRO Black Polymer Knurled Clamping Knob Threaded Through Hole
- RS PRO Black Duroplast 2-Arm Clamping Knob Threaded Stud
- RS PRO Black Duroplast 2-Arm Clamping Knob Threaded Through Hole
- RS PRO Black Duroplast Ball Clamping Knob Threaded
- RS PRO Black Duroplast 1-Arm Clamping Knob Threaded Through Hole
- Elesa 134436 Black Polypropylene Knurled Clamping Knob Threaded Stud
- Elesa 134381 Black Polypropylene Knurled Clamping Knob Threaded Stud
