RS PRO Black Polypropylene Multiple Lobes Clamping Knob, M6, Threaded Stud
- RS Stock No.:
- 702-7639
- Manufacturer:
- RS PRO
Subtotal (1 pack of 10 units)*
€38.40
(exc. VAT)
€47.23
(inc. VAT)
- 6 unit(s) ready to ship from another location
- Plus 17 unit(s) shipping from 07 May 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €38.40 | €3.84 |
| 5 - 9 | €36.49 | €3.649 |
| 10 - 29 | €34.59 | €3.459 |
| 30 + | €32.26 | €3.226 |
*price indicative
- RS Stock No.:
- 702-7639
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Clamping Knob | |
| Thread Size | M6 | |
| Thread Length | 25mm | |
| Knob Shape | Multiple Lobes | |
| Mount Type | Threaded Stud | |
| Knob Diameter | 40 mm | |
| Body Material | Polypropylene | |
| Insert Material | Stainless Steel | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Clamping Knob | ||
Thread Size M6 | ||
Thread Length 25mm | ||
Knob Shape Multiple Lobes | ||
Mount Type Threaded Stud | ||
Knob Diameter 40 mm | ||
Body Material Polypropylene | ||
Insert Material Stainless Steel | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN

RS PRO Thermoplastic Multiple-Lobed Knobs
Zinc-plated steel: M6 x 9 (RS 7027594), M8 x 12 (RS 7027598), M10 x 15 (RS 7027601), M10 x 15 (RS 7027605), M8 x 12 (RS 7027608), M12 x 8 (RS 7027614).
Stainless steel: M6 x 9 (RS 7027651), M8 x 12 (RS 7027655), M10 x 15 (RS 7027661), M10 x 15 (RS 7027667), M12 x 18 (RS 7027670).
Zinc-plated steel: M6 x 20mm (RS 7027579), M6 x 25mm (RS 7027572), M8 x 20mm (RS 7027576), M8 x 30mm (RS 7027585), M8 x 25mm (RS 7027588), M10 x 25mm (RS 7027582), M12 x 30mm (RS 7027591).
Stainless steel: M6 x 15mm (RS 7027627), M6 x 20mm (RS 7027636), M6 x 25mm (RS 7027639), M8 x 20mm (RS 7027633), M8 x 30mm (RS 7027642), M8 x 25mm (RS 7027645), M10 x 25mm (RS 7027649), M12 x 30mm (RS 7027658).
Zinc-plated steel: M8 x 12 (RS 7027611), M6 x 9 (RS 7027617), M10 x 15 (RS 7027620), M12 x 18 (RS 7027623).
Stainless steel: M8 x 12 (RS 7027664), M6 x 9 (RS 7027673), M8 x 15 (RS 7027677), M12 x 18 (RS 7027683), M8 x 12 (RS 7027686), M10 x 15 (RS 7027689).
Features & Benefits
Applications
Related links
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Styrenic Thermoplastic Elastomer M6, Threaded Stud
- Elesa 69848 Black Polypropylene Multiple Lobes Clamping Knob Threaded Through Hole
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Female
- RS PRO Black Thermoplastic Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Stud
- RS PRO Black Polypropylene Multiple Lobes Clamping Knob Threaded Stud
