Bopla Alu-Topline Series Anodised Aluminium Wall Bracket for Use with ATPH-0250 Enclosure Profile x 244 mm
- RS Stock No.:
- 704-3962
- Mfr. Part No.:
- 92800250 AT 1800-0250 WB
- Manufacturer:
- Bopla
Subtotal (1 unit)*
€28.33
(exc. VAT)
€34.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.33 |
*price indicative
- RS Stock No.:
- 704-3962
- Mfr. Part No.:
- 92800250 AT 1800-0250 WB
- Manufacturer:
- Bopla
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bopla | |
| Product Type | Mounting Bracket | |
| Accessory Type | Wall Bracket | |
| Length | 244mm | |
| For Use With | ATPH-0250 Enclosure Profile | |
| Material | Anodised Aluminium | |
| Mounting plate type | Bracket | |
| Series | Alu-Topline | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Bopla | ||
Product Type Mounting Bracket | ||
Accessory Type Wall Bracket | ||
Length 244mm | ||
For Use With ATPH-0250 Enclosure Profile | ||
Material Anodised Aluminium | ||
Mounting plate type Bracket | ||
Series Alu-Topline | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Bopla Alu-Topline Mounting Kits
A range of Alu-Topline mounting kits from Bopla. These wall brackets are for use with Alu-Topline enclosures and part of the Alu-Topline accessories range. The mounting kit includes a wall fastening bracket made of aluminium and 4 slotted screws.
Features & Benefits
• Wall bracket
• Enclosure can be mounted on the wall fitting rotated by 180° as needed
• User friendly installation
• Aluminium
• 150 mm to 294 mm available lengths
Bopla Alu-Topline Mounting Kits Options
• Length: 150 mm; RS stock no: 704-3950 compatible with Bopla 92850150.MT6 = RS stock no: 704-3931
• Length: 244 mm; RS stock no: 704-3962 compatible with Bopla 92850250.MT1= RS stock no: 704-3938
• Length: 294 mm; RS stock no: 704-3966 compatible with Bopla 92850300.
• Length: 194 mm; RS stock no: 704-3969 compatible with Bopla 92850200.MT6 = RS stock no: 704-3934
Related links
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Anodised Aluminium Wall Bracket for Use with ATPH-0300 Enclosure Profile x 294 mm
- Bopla Anodised Aluminium Wall Bracket for Use with ATPH-0200 Enclosure Profile x 194 mm
- Bopla Anodised Aluminium Wall Bracket for Use with ATPH-0150 Enclosure Profile x 144 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
- Bopla Alu-Topline Series Black Aluminium Desktop Enclosure Sloped Front 181.2 mm
