Bopla Plastic Self-Adhesive Feet for Use with Alu-Topline Enclosures 6 mm x 13 mm x 13mm

Subtotal (1 unit)*

€3.63

(exc. VAT)

€4.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 22 unit(s) shipping from 14 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.63

*price indicative

RS Stock No.:
704-3978
Distrelec Article No.:
304-08-636
Mfr. Part No.:
84006700 AB-GF
Manufacturer:
Bopla
Find similar products by selecting one or more attributes.
Select all

Brand

Bopla

Accessory Type

Self-Adhesive Feet

Product Type

Enclosure Accessory

Length

13mm

For Use With

Alu-Topline Enclosures

Width

13mm

Material

Plastic

Height

6mm

Colour

Black

Standards/Approvals

RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
DE

Bopla Alu-Topline Accessories


A range of enclosures accessories from Bopla, compatible with the Alu-Topline series. These accessories will complete your enclosure solution and provide improved protection.

Bopla Gasket Seals for ingress protection IP54, for use with Alu-Topline 1865 Enclosures


These gasket seals will provide ingress protection IP 54.

• Seal for use with 53.2 mm Alu-Topline enclosure = RS stock no: 704-3953 - (L/R Gasket 10 x 5 packs)

• Seal for use with 68.2 mm Alu-Topline enclosure = RS stock no: 704-3956 - (L/R Gasket 2 x 6 packs)

Insulating Strip


• Insulating strip for PCB mounting on the profile = RS stock no: 704-3975

Enclosure Feet


• Polyurethane Feet; pack of 4 = RS stock no: 704-3978

Bopla Alu-Topline Mounting Kits


A selection of Bopla Alu-Topline mounting kits are also available for purchase separately.

• Length: 150 mm; RS stock no: 704-3950

• Length: 244 mm; RS stock no: 704-3962

• Length: 294 mm; RS stock no: 704-3966

• Length: 194 mm; RS stock no: 704-3969

Related links