Legrand 304L Stainless Steel, Metal, Polypropylene Box and Polycarbonate Transparent Cover, Polyvinyl Chloride Box and
- RS Stock No.:
- 705-5697
- Mfr. Part No.:
- 0 358 01
- Manufacturer:
- Legrand
Image representative of range
Subtotal (1 unit)*
€60.81
(exc. VAT)
€74.80
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.81 |
*price indicative
- RS Stock No.:
- 705-5697
- Mfr. Part No.:
- 0 358 01
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Accessory Type | Hinge | |
| Product Type | Enclosure Accessory | |
| For Use With | 310 x 240 mm Plexo Box | |
| Width | 240mm | |
| Material | 304L Stainless Steel, Metal, Polypropylene Box and Polycarbonate Transparent Cover, Polyvinyl Chloride Box and Polycarbonate Transparent Cover | |
| Height | 310mm | |
| Colour | Grey | |
| IP Rating | IP66, IP55 | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Accessory Type Hinge | ||
Product Type Enclosure Accessory | ||
For Use With 310 x 240 mm Plexo Box | ||
Width 240mm | ||
Material 304L Stainless Steel, Metal, Polypropylene Box and Polycarbonate Transparent Cover, Polyvinyl Chloride Box and Polycarbonate Transparent Cover | ||
Height 310mm | ||
Colour Grey | ||
IP Rating IP66, IP55 | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
RoHS Status: Exempt
Legrand Plastic Enclosures
Legrand industrial enclosures are made from self-extinguishing light grey polypropylene and are halogen free. Two versions are available, offering either IP55/IK07 or IP66/IK08 protection. These enclosures conform to EN 60695 2-1.
Features and Benefits
Smooth sided housing
Equipment may be installed on a rail or solid plate
1/4-turn faceplate opening and closing using a flat screwdriver
Light grey RAL 7035
Polypropylene box and cover
Halogen free
Self-extinguishing 750° C
Temperature rating: –25° C to +40° C
IP55/IK07, stock nos. 705-5656, 705-5653, 705-5650 & 705-5669
IP66/IK08, stock nos. 705-5662, 705-5675 & 705-5666
Detachable clip-on cover retainer except stock no. 705-5697
Note
Available separately: set of 4 mounting lugs, stock no. 507-0521 and pair of lid hinges, stock no. 705-5688.
Standards
Conforms to EN 60695 2-1.
Related links
- Legrand Polyvinyl Chloride Polycarbonate 304 Stainless Steel Wall Bracket for Use with Plexo Box
- Legrand Transparent Cover Plate Polypropylene Faceplate & Mounting Plate
- Schneider Electric Polycarbonate Transparent Cover 540 mm L for Use with Thalassa PLS
- Schneider Electric Polycarbonate Transparent Cover 720 mm L for Use with Thalassa PLS
- Schneider Electric Polycarbonate Transparent Cover 540 mm L for Use with Thalassa PLS
- Legrand Hinge for Use with 130 x 130 mm Plexo Box 130 mm x 130 mm
- nVent HOFFMAN SSTB Series Grey 304L Stainless Steel Junction Box 120 mm, 300 mm 150 mm
- Legrand 1 Gang Metal Cover Plate
