ZF Illuminated SPST, On-Off Off-On Rocker Switch Panel

Subtotal (1 unit)*

€3.44

(exc. VAT)

€4.23

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 82 left, ready to ship from another location
  • Final 117 unit(s) shipping from 01 May 2026
Units
Per unit
1 +€3.44

*price indicative

Packaging Options:
RS Stock No.:
706-3976
Mfr. Part No.:
KRE2AEA2GBB
Manufacturer:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Housing Material

Polyamide 66

Panel Cutout Size

19.4 x 13 mm

Switch Contact Current

16A

Illuminated

Yes

Actuator Colour

Green

Series

KR

Terminal Type

Quick Connect

Mount Type

Panel

IP Rating

IP65

Contact DC Voltage

28V dc

Minimum Operating Temperature

85°C

Actuator Style

Rectangular

Maximum Operating Temperature

-25°C

Switch Configuration

Off-On

Standards/Approvals

VDE, UL

Mechanical Life

100000Operations

COO (Country of Origin):
CN

KR Series Miniature Waterproof Rocker Switch


From Cherry, these KR series enclosed miniature rocker switches are robust, waterproof and easy to install. The KR series are a snap-in mounted rocker switch with a nylon 66 housing and silicone rubber boot that provides protection to IP65.

Features and Benefits:


• Lighted and non-lighted versions available

• Maintained-action and momentary options

• Snap-in mounting

• Mechanical life: 100,000 cycles

• DC electrical life: 25,000 cycles

The KR Series includes:


• Stock number 706-3972 is a red illuminated rocker switch

• Stock number 706-3976 is a green illuminated rocker switch

• Stock number 706-3979 is a black non-illuminated rocker switch with an O/I legend

• Stock number 706-3985 is a black non-illuminated rocker switch

• Stock number 706-3985 is a black non-illuminated rocker switch

• Stock number 706-3988 is a black non-illuminated rocker switch

• Stock number 868-1663 is a red illuminated rocker switch

Related links