ZF Illuminated DPST, On-Off Off-On Rocker Switch Panel
- RS Stock No.:
- 706-4048
- Mfr. Part No.:
- KDH3AEA2RBB
- Manufacturer:
- ZF
Bulk discount available
Subtotal (1 unit)*
€8.01
(exc. VAT)
€9.85
(inc. VAT)
Last RS stock
- Plus 109 unit(s) shipping from 04 May 2026
- Final 478 unit(s) shipping from 11 May 2026
Units | Per unit |
|---|---|
| 1 - 49 | €8.01 |
| 50 - 99 | €6.44 |
| 100 + | €4.89 |
*price indicative
- RS Stock No.:
- 706-4048
- Mfr. Part No.:
- KDH3AEA2RBB
- Manufacturer:
- ZF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ZF | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Legend | Blank | |
| Switch Operation | On-Off | |
| Housing Material | Polyamide 66 | |
| Panel Cutout Size | 20.2 mm | |
| Switch Contact Current | 16A | |
| Illuminated | Yes | |
| Series | KD | |
| Actuator Colour | Red | |
| Mount Type | Panel | |
| Terminal Type | Quick Connect | |
| IP Rating | IP56 | |
| Actuator Style | Round | |
| Contact DC Voltage | 28V dc | |
| Minimum Operating Temperature | 85°C | |
| Switch Configuration | Off-On | |
| Maximum Operating Temperature | -25°C | |
| Standards/Approvals | VDE, UL | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand ZF | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Legend Blank | ||
Switch Operation On-Off | ||
Housing Material Polyamide 66 | ||
Panel Cutout Size 20.2 mm | ||
Switch Contact Current 16A | ||
Illuminated Yes | ||
Series KD | ||
Actuator Colour Red | ||
Mount Type Panel | ||
Terminal Type Quick Connect | ||
IP Rating IP56 | ||
Actuator Style Round | ||
Contact DC Voltage 28V dc | ||
Minimum Operating Temperature 85°C | ||
Switch Configuration Off-On | ||
Maximum Operating Temperature -25°C | ||
Standards/Approvals VDE, UL | ||
Mechanical Life 100000Operations | ||
KD Series Waterproof Double Pole Rocker Switches
KD series IP56-rated switches are available in illuminated (red or green actuator) and unilluminated (black actuator) versions.Robust and waterproof, teh KD series of double pole rocker switches are designed to fit a panel cut-out of 20.2 mm diameter.
Features and Benefits:
• Mechanical life: 100,000 cycles
• DC electrical life: 6,000 cycles
The KD Series includes:
• Stock number 706-4042 is a green illuminated rocker switch (On-Off)
• Stock number 706-4045 is a plain black rocker switch (On-Off)
• Stock number 706-4048 is a red illuminated rocker switch (On-Off)
• Stock number 706-4051 is a plain black rocker switch (On-On)
• Stock number 706-4054 is a plain black rocker switch (On-Off-On)
• Stock number 868-1660 is a red illuminated rocker switch (On-Off)
Related links
- ZF
- ZF, (On)-Off Rocker Switch Panel Mount
- ZF Illuminated DPST, On-Off On-On Rocker Switch Panel
- ZF Illuminated DPST, On-Off Off-On Rocker Switch Panel
- ZF Illuminated SPST, On-Off On-None-On Rocker Switch Panel
- ZF Illuminated SPST, On-Off Off-On Rocker Switch Panel
- ZF Illuminated DPST, On-Off On-None-On Rocker Switch Panel
- ZF DPST, Momentary Rocker Switch Panel Mount
