TE Connectivity Mounting Hardware for use with Rectangular Connector
- RS Stock No.:
- 706-4519
- Mfr. Part No.:
- 5900121-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€9.74
(exc. VAT)
€11.98
(inc. VAT)
In Stock
- 1,495 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €1.948 | €9.74 |
*price indicative
- RS Stock No.:
- 706-4519
- Mfr. Part No.:
- 5900121-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Mounting Hardware | |
| Product Type | Support | |
| For Use With | Rectangular Connector | |
| Standards/Approvals | RoHS | |
| Series | Dynamic 3000 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Mounting Hardware | ||
Product Type Support | ||
For Use With Rectangular Connector | ||
Standards/Approvals RoHS | ||
Series Dynamic 3000 | ||
Dynamic 3000 Series Accessories
This range of Dynamic 3000 Series Accessories includes:
706-4446 Keying plug
706-4519 Small Hook for holding free hanging housings
720-2382 Large Hook for holding free hanging housings
706-4528 M3 cross headed screw for panel mounting
719-6616 Push Rivet 3.6mm dia for panel thickness 1.3-2.3 mm
719-6612 Push Rivet 3.6mm dia panel for panel thickness 0.3-1.3 mm
782-5266 Extraction tool for Dynamic 3000 contacts
Tyco Dynamic 3000 Series
Related links
- TE Connectivity Mounting Hardware for use with Rectangular Connector
- TE Connectivity Rectangular Connector Seals for use with Rectangular Connector Seals
- CONEC, 160x00 Series Mounting Hardware For Use With Metal Shell connector
- TE Connectivity Rectangular Connector Locking for use with Rectangular Connectors
- TE Connectivity, M Guide Pin for use with Rectangular Connector
- TE Connectivity Mounting Accessory for use with Connector
- TE Connectivity Mounting Fixture for use with 1393564 Series
- TE Connectivity Mounting Board for IO Module, 1-1393026-4
