RS PRO H482-150 Series Self-Adhesive Thermal Interface Sheet, 1 mm Thick, 2.2 W/mK, 150 mm, 150mm
- RS Stock No.:
- 707-4604
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
€22.82
(exc. VAT)
€28.07
(inc. VAT)
Being discontinued
- Plus 37 unit(s) shipping from 04 May 2026
- Final 67 unit(s) shipping from 06 May 2026
Units | Per unit |
|---|---|
| 1 - 9 | €22.82 |
| 10 - 24 | €20.99 |
| 25 - 49 | €20.07 |
| 50 - 99 | €19.40 |
| 100 + | €17.81 |
*price indicative
- RS Stock No.:
- 707-4604
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 1mm | |
| Diameter | 75mm | |
| Thermal Conductivity | 2.2W/mK | |
| Self-Adhesive | Yes | |
| Trade Name | Thermally Conductive Gap Filler | |
| Hardness | Shore A 10 | |
| Width | 150mm | |
| Standards/Approvals | RoHS, CE, cUR, UR | |
| Length | 150mm | |
| Colour | Red | |
| Maximum Operating Temperature | 200°C | |
| Minimum Operating Temperature | -40°C | |
| Series | H482-150 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 1mm | ||
Diameter 75mm | ||
Thermal Conductivity 2.2W/mK | ||
Self-Adhesive Yes | ||
Trade Name Thermally Conductive Gap Filler | ||
Hardness Shore A 10 | ||
Width 150mm | ||
Standards/Approvals RoHS, CE, cUR, UR | ||
Length 150mm | ||
Colour Red | ||
Maximum Operating Temperature 200°C | ||
Minimum Operating Temperature -40°C | ||
Series H482-150 | ||
RS PRO Gap Filler Material, 2.2 W/m•K
RS PRO range of mid performance thermally conductive gap filler which due to their flexible design allows them to fill the air gap between uneven surfaces. Thermal gap pads provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
Thermal gap pads are solid at room temperature, but as heat rises, they grow softer and can fill gaps. Often, devices are not entirely flush with the heatsink, and when the pad grows soft, it can spread and fill that gap.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Options include the following with various thicknesses.
707-4590 - 0.5 mm, 2.2W/mK
707-4594 - 0.8 mm, 2.2W/mK
707-4604 - 1.0 mm, 2.2W/mK
707-4607 - 1.2 mm, 2.2W/mK
707-4601 - 1.5 mm, 2.2W/mK
707-4610 - 2.0 mm, 2.2W/mK
707-4613 - 2.5 mm, 2.2W/mK
707-4617 - 3.0 mm, 2.2W/mK
Features:
Very good thermal conductivity
Very soft and high compressibility
Natural Tack
Easy to assemble
Good insulator
Shock and vibration absorber
Typical Applications:
Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal pads that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:
• Flat panel displays
• LED (light emitting diode) displays
• Engine control units
• Computer hard drives
• Wireless communication hardware
FAQs
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
