RS PRO TG-6050 Series Thermal Interface Sheet, 0.5 mm Thick, 6 W/mK, 150 mm, 150 mm, Gel
- RS Stock No.:
- 707-4764
- Manufacturer:
- RS PRO
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€61.26
(exc. VAT)
€75.35
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €61.26 |
| 10 - 24 | €56.36 |
| 25 - 49 | €53.90 |
| 50 - 99 | €52.07 |
| 100 + | €47.78 |
*price indicative
- RS Stock No.:
- 707-4764
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Thermal Interface Sheet | |
| Thickness | 0.5mm | |
| Thermal Conductivity | 6W/mK | |
| Trade Name | TG-6050 | |
| Hardness | Shore OO 50 | |
| Conductive Material | Gel | |
| Length | 150mm | |
| Width | 150 mm | |
| Standards/Approvals | RoHS, REACH | |
| Colour | Red | |
| Series | TG-6050 | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 200°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Thermal Interface Sheet | ||
Thickness 0.5mm | ||
Thermal Conductivity 6W/mK | ||
Trade Name TG-6050 | ||
Hardness Shore OO 50 | ||
Conductive Material Gel | ||
Length 150mm | ||
Width 150 mm | ||
Standards/Approvals RoHS, REACH | ||
Colour Red | ||
Series TG-6050 | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 200°C | ||
- COO (Country of Origin):
- TW
RS PRO Thermally Conductive Gel Gap Pad Filler
RS PRO range of high performance ultra soft thermally conductive gel gap filler which are designed to fill the air gap between uneven surfaces. Thermal gap filler pads and gels provide a thermal interface between heatsinks (devices or substances for absorbing unwanted or excess heat) and electronic devices. Theyre particularly useful where air gaps, rough surface textures or uneven surface topography prevent the use of traditional grease or paste.
RS PRO have a great range of products for the heating or cooling of electronic devices, components or enclosures to help devices maintain the right temperature to work effectively.
Options include the following with various thicknesses and thermal conductivity:
707-4730 - 0.5 mm, 2W/mK
707-4749 - 1.0 mm, 2W/mK
707-4742 - 1.5 mm, 2W/mK
707-4746 - 2.0 mm, 2W/mK
707-4755 - 0.5 mm, 4W/mK
707-4758 - 1.0 mm, 4W/mK
707-4752 - 1.5 mm, 4W/mK
707-4761 - 2.0 mm, 4W/mK
707-4764 - 0.5 mm, 6W/mK
707-4768 - 1.0 mm, 6W/mK
707-4777 - 1.5 mm, 6W/mK
707-4770 - 2.0 mm, 6W/mK
707-4774 - 0.5 mm, 12W/mK
707-4783 - 1.0 mm, 12W/mK
Features:
Good thermal conductivity
Compliancy - high compressibility 90%
Low hardness (Shore 00)
Low oil bleed - long term stability
Electrical insulating
Typical Applications:
Electronic devices need to maintain the right temperature to work effectively. If the conditions become too hot or too cold, this can cause the components to malfunction. In order to keep electronics components functioning at the right temperature, the devices use a variety of different elements such as thermal gap filler pads and gels that will keep the temperatures in the right parameters for quality performance. Thermal pads are used in various applications which include:
Flat panel displays
LED (light emitting diode) displays
Engine control units
Computer hard drives
Wireless communication hardware
FAQs
How do thermal pads work?
By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity. Theyre also important in providing safety by eliminating the possibility of electrical fires. Thermal pads are soft and comfortable, which helps to provide vibration and shock damping to minimise potential damage to components. Theyre manufactured in a variety of standard thicknesses and dimensions but can also be custom fabricated to fit various applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Thermal Interface Sheet 12W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 6W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 6W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 2W/m·K 150 x 150mm
- RS PRO Thermal Interface Sheet 4W/m·K 150 x 150mm
