Amphenol FCI 06-500 Series Pluggable Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 707-5301
- Mfr. Part No.:
- 20020107-G031A01LF
- Manufacturer:
- Amphenol FCI
Discontinued product
- RS Stock No.:
- 707-5301
- Mfr. Part No.:
- 20020107-G031A01LF
- Manufacturer:
- Amphenol FCI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.0 mm Pitch FCI Terminal Block Socket,Straight
Robust and solid design
Rated at 12A
End-to-end stackable
Durability: 200 cycles
Rated at 12A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.0 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Pitch | 5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | Header |
Current Rating | 12A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 06-500 |
Material | Nylon |
Width | 8.5mm |
Depth | 12mm |
Length | 17mm |