Omron 6 Way PCB DIP Switch SPST, Lever Actuator
- RS Stock No.:
- 707-7388
- Mfr. Part No.:
- A6SR-6101
- Manufacturer:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 707-7388
- Mfr. Part No.:
- A6SR-6101
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Number of Positions | 6 | |
| Mounting Type | PCB | |
| Contact Material | Gold Plated | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Lever | |
| Contact Current Rating | 25 mA @ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Number of Positions 6 | ||
Mounting Type PCB | ||
Contact Material Gold Plated | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Lever | ||
Contact Current Rating 25 mA @ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
- COO (Country of Origin):
- CN
Related links
- Omron 6 Way PCB DIP Switch 6P
- Omron 8 Way Through Hole DIP Switch SPST, Lever Actuator
- Omron 8 Way Surface Mount DIP Switch SPST, Lever Actuator
- Omron 6 Way Through Hole DIP Switch 6P
- Omron 8 Way PCB DIP Switch SPST IP40
- TE Connectivity 8 Way PCB DIP Switch SPST
- APEM 6 Way PCB DIP Switch
- Omron 2 Way PCB DIP Switch DPST
