TE Connectivity Buchanan Series Pluggable Terminal Block, 4-Contact, 5.08 mm Pitch, 1 Row, 282807-4

Bulk discount available

Subtotal (1 pack of 5 units)*

€22.90

(exc. VAT)

€28.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 105 unit(s) ready to ship from another location
  • Plus 220 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120€4.58€22.90
125 - 370€3.142€15.71
375 - 995€3.06€15.30
1000 +€2.976€14.88

*price indicative

Packaging Options:
RS Stock No.:
710-0150
Mfr. Part No.:
282807-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

5.08mm

Number of Rows

1

Current

15A

Housing Material

Polyamide

Connector Gender

Male

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

30AWG

Orientation

Right Angle

Colour

Green

Voltage

300V ac

Length

20.32mm

Series

Buchanan

Standards/Approvals

EU RoHS, EU REACH, CHINA RoHS, EU ELV

Width

18.4mm

Depth

15.5mm

TE Connectivity 5.08mm TERMI-BLOK Right Angle Stacking Terminal Block Plug Connector


TERMI-BLOK 5.08mm vertical PCB right angle side stackable Terminal Block plug connectors with retention latches, polarization key slots and an interlocking feature. These TERMI-BLOK 5.08mm Terminal Block PCB plug connectors have M3 screw clamp Terminals and are MADE from green polyamide 6.6 GF.

Wire size 12-30 AWG

Retention latch

Polarization key

Mates with header stock number 710-0110 typical

TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks


Standards

UL 94V-0

Related links