TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal, 24 AWG Min Crimp, 18 AWG Max
- RS Stock No.:
- 710-0554
- Distrelec Article No.:
- 304-29-396
- Mfr. Part No.:
- 61314-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 50 units)*
€4.70
(exc. VAT)
€5.80
(inc. VAT)
In Stock
- 3,600 unit(s) ready to ship from another location
- Plus 28,450 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | €0.094 | €4.70 |
| 500 - 1450 | €0.079 | €3.95 |
| 1500 - 3700 | €0.067 | €3.35 |
| 3750 - 7450 | €0.06 | €3.00 |
| 7500 + | €0.055 | €2.75 |
*price indicative
- RS Stock No.:
- 710-0554
- Distrelec Article No.:
- 304-29-396
- Mfr. Part No.:
- 61314-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Crimp Terminal | |
| Gender | Female | |
| For Use With | Commercial MATE-N-LOK Connector Housing | |
| Series | Commercial MATE-N-LOK | |
| Current | 10A | |
| Contact Plating | Tin | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 18 AWG | |
| Contact Material | Brass | |
| Maximum Contact Resistance | 4mΩ | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Length | 17.65mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Crimp Terminal | ||
Gender Female | ||
For Use With Commercial MATE-N-LOK Connector Housing | ||
Series Commercial MATE-N-LOK | ||
Current 10A | ||
Contact Plating Tin | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 18 AWG | ||
Contact Material Brass | ||
Maximum Contact Resistance 4mΩ | ||
Termination Type Crimp | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Length 17.65mm | ||
Standards/Approvals No | ||
TE Connectivity Commercial MATE-N-LOK Pin and Socket Contacts
Commercial MATE-N-LOK pin and socket contacts for use in Commercial MATE-N-LOK connector housings. The 'clean' design of these contacts ensures there are no sharp projections to impede insertion or damage the housings. These Commercial MATE-N-LOK contacts are suitable for wire size ranges from 30 AWG to 14 AWG and are available with gold or tin plating.
TE Connectivity Commercial MATE-N-LOK Range
Note
For a suitable Tool frame see stock number 849-114 and a suitable die set see stock number 361-9584.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Also use crimp frame 849-136 for smaller diameter insulation on cable 1.02 to 2.54 mm.
Related links
- TE Connectivity Commercial MATE-N-LOK Series Female Crimp Terminal 18AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18AWG Max
- TE Connectivity Universal MATE-N-LOK Series Female Crimp Terminal 18AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 18AWG Max
- TE Connectivity Commercial MATE-N-LOK Series Male Crimp Terminal 22AWG Min, 18AWG Max
- TE Connectivity Universal MATE-N-LOK Series Male Crimp Terminal 18AWG Max
- RS PRO 175mm LCD Inclinometer
