TE Connectivity, 328 Spare Wire Cap Splice Connector, Blue, Insulated, Tin 16 AWG
- RS Stock No.:
- 710-5332
- Mfr. Part No.:
- 328308
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€4.87
(exc. VAT)
€5.99
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,100 unit(s) shipping from 24 July 2026
- Plus 2,200 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | €0.974 | €4.87 |
| 25 - 120 | €0.902 | €4.51 |
| 125 - 370 | €0.86 | €4.30 |
| 375 - 745 | €0.836 | €4.18 |
| 750 + | €0.814 | €4.07 |
*price indicative
- RS Stock No.:
- 710-5332
- Mfr. Part No.:
- 328308
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Splice Connector | |
| Splice Type | Spare Wire Cap | |
| Overall Length | 11.3mm | |
| Minimum Wire Size AWG | 14AWG | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Blue | |
| Insulation Material | Nylon | |
| Series | 328 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Splice Connector | ||
Splice Type Spare Wire Cap | ||
Overall Length 11.3mm | ||
Minimum Wire Size AWG 14AWG | ||
Insulation Insulated | ||
Maximum Wire Size AWG 16AWG | ||
Colour Blue | ||
Insulation Material Nylon | ||
Series 328 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
TE Connectivity PIDG Wire Caps
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
For use with stripped or unstripped wire
Copper body with nylon insulation
