TE Connectivity, 324484 Spare Wire Cap Splice Connector, Clear, Insulated, Tin
- RS Stock No.:
- 710-5341
- Mfr. Part No.:
- 324484
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 5 units)*
€3.77
(exc. VAT)
€4.635
(inc. VAT)
In Stock
- Plus 140 unit(s) shipping from 27 April 2026
- Plus 55 unit(s) shipping from 04 May 2026
- Plus 330 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €0.754 | €3.77 |
*price indicative
- RS Stock No.:
- 710-5341
- Mfr. Part No.:
- 324484
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Splice Type | Spare Wire Cap | |
| Product Type | Splice Connector | |
| Overall Length | 13.08mm | |
| Insulation | Insulated | |
| Colour | Clear | |
| Insulation Material | Nylon | |
| Series | 324484 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Splice Type Spare Wire Cap | ||
Product Type Splice Connector | ||
Overall Length 13.08mm | ||
Insulation Insulated | ||
Colour Clear | ||
Insulation Material Nylon | ||
Series 324484 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
TE Connectivity PIDG Wire Caps
PIDG wire caps for use with either stripped or unstripped wire ends. These PIDG wire caps consist of a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a nylon colour coded insulation sleeve:
Blue (stripped end wire caps - stock numbers 710-5332 and 719-6155): 1.25 - 2 mm2 wire range
Yellow (stripped end wire caps - stock number 710-5345): 3 - 6 mm2 wire range
Red (stripped end wire caps - stock number 710-5348): 0.3 - 0.9 mm2 wire range
Blue (unstripped end wire caps - stock number 710-5335): 3.05 - 3.68 mm2 insulation diameter
Yellow (unstripped end wire caps - stock number 718-7454): 3.81 - 5.59 mm2 insulation diameter
Red (unstripped end wire caps - stock number 710-5339): 2.03 - 2.92 mm2 insulation diameter
Transparent (unstripped end wire caps - stock number 710-5341): 1.22 - 1.91 mm2 insulation diameter
For use with stripped or unstripped wire
Copper body with nylon insulation
