- RS Stock No.:
- 711-8574
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 711-8574
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Wireless Lighting Control System
RS wireless lighting control technology allows you to install a fully featured lighting control system easily and with minimal disruption. It has been specifically created to allow you to embrace the advantages of wireless technology, while at the same time offering all of the features and functionality demanded by modern day lighting control systems.,Simple Installation - wireless signals can pass through walls, floors and ceilings, so you can position switches and detectors exactly where you need them. No need to run costly control wires between devices or back to a central controller. Reduces installation times and minimises disruption, making it an ideal solution for retrofit and new builds. Easier to meet building regulations and energy efficiency demands. Ideal for historic and listed buildings where disturbing the building fabric is difficult or impossible.,Flexible Functionality - is achieved by programming, not hard wiring, making it incredibly easy to design the operation of your lighting system. If you need to reorganise your living or working space, simply move and/or reprogram devices for the new layout. This is particularly useful for open-plan environments.,Easy Expansion - adding extra devices is simple. No additional control wiring is required; simply install the extra device, program it into the system and you are good to go!,Radio Frequency: 868MHz,Receiver Class: 2,Transmitter Duty:,<10% on g3 band (default band),<0.1% on g2 band,<1% on g1 band,Compliance:,EN300 220-2 V2.1.2,EN301 489-1 V1.8.1,EN301 489-3 V1.2.1,LVD-2006/95/EC,Devices available in this range:,711-8568 RF Ceiling PIR presence detector – switched,711-8561 RF Ceiling PIR presence detector – DALI/DSI dimming,711-8580 RF Ceiling PIR presence detector – 1-10V dimming,711-8565 IR Programming Handset,711-8577 RF DALI/DSI + relay controller,711-8571 RF 1-10V + relay controller,711-8574 RF Switch Input Unit
Note
The maximum RF range between devices is 100m in free air and up to 30m indoors. However the materials used within a building will vary and this will impact upon the RF range. In reality the nature of how the devices hybrid-mesh works means that in most scenarios the individual range of a product will not be important.
Specifications
Attribute | Value |
---|---|
Controller Type | Switch |
Voltage Rating | 12 V dc |
Mount Type | Backbox, Surface |
Range | 100 (Free Air) m, 30 (Indoors) m |
Power Consumption | 600mW |
Length | 50.1 mm |
Width | 46 mm |
Height | 22mm |