TE Connectivity, Commercial MATE-N-LOK Female Connector Housing, 4.95mm Pitch, 10 Way, 2 Row

Subtotal (1 pack of 5 units)*

€4.07

(exc. VAT)

€5.005

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
5 +€0.814€4.07

*price indicative

Packaging Options:
RS Stock No.:
712-1482
Mfr. Part No.:
1-480339-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Number of Rows

2

Pitch

4.95mm

Gender

Female

Series

Commercial MATE-N-LOK

For Use With

5.08 mm Centerline Soft Shell Pin & Socket Connector

Body Orientation

Straight

Width

19.93mm

Housing Material

Nylon

Related links