TE Connectivity, Commercial MATE-N-LOK Male Connector Housing, 5.08 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 712-1491
- Distrelec Article No.:
- 304-35-273
- Mfr. Part No.:
- 1-480720-0
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
€6.97
(exc. VAT)
€8.575
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
- Plus 2,030 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €1.394 | €6.97 |
| 100 - 370 | €1.058 | €5.29 |
| 375 - 1495 | €0.908 | €4.54 |
| 1500 - 2995 | €0.766 | €3.83 |
| 3000 + | €0.696 | €3.48 |
*price indicative
- RS Stock No.:
- 712-1491
- Distrelec Article No.:
- 304-35-273
- Mfr. Part No.:
- 1-480720-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Housing | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Pitch | 5.08mm | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| For Use With | Centerline Soft Shell Pin & Socket Connector | |
| Orientation | Straight | |
| Housing Material | Polyamide | |
| Series | Commercial MATE-N-LOK | |
| Width | 13.34mm | |
| Standards/Approvals | No | |
| Length | 21.59mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Housing | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5.08mm | ||
Connector Gender Male | ||
Mount Type Cable | ||
For Use With Centerline Soft Shell Pin & Socket Connector | ||
Orientation Straight | ||
Housing Material Polyamide | ||
Series Commercial MATE-N-LOK | ||
Width 13.34mm | ||
Standards/Approvals No | ||
Length 21.59mm | ||
TE Connectivity Commercial MATE-N-LOK Free Hanging Plug Style Socket Housings with Positive Lock
Commercial MATE-N-LOK free hanging wire to wire plug style socket housings with polarization and positive locking for accurate and secure mating (see socket style pin housings - stock number 712-1482 typically). These Commercial MATE-N-LOK plug style socket housings are made from natural coloured UL94V-2 nylon.
Socket contacts for these Commercial MATE-N-LOK pin housings need to be purchased separately, see stock number 719-0346 typically)
TE Connectivity Commercial MATE-N-LOK Range
Related links
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 5.08 mm Pitch 1 Row Straight
- TE Connectivity 4.95 mm Pitch 2 Row Straight
- TE Connectivity 4.95 mm Pitch 2 Row Straight
