Keysight Technologies 53210A Frequency Counter, 0 Hz Min, 350 MHz Max, 10 Digits Resolution
- RS Stock No.:
- 713-4286
- Distrelec Article No.:
- 176-36-290
- Mfr. Part No.:
- 53210A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€3,257.00
(exc. VAT)
€4,006.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,257.00 |
*price indicative
- RS Stock No.:
- 713-4286
- Distrelec Article No.:
- 176-36-290
- Mfr. Part No.:
- 53210A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Maximum Frequency | 350MHz | |
| Product Type | Frequency Counter | |
| Minimum Frequency | 0Hz | |
| Resolution | 10 Digits | |
| Pulse Width Resolution | 40ns | |
| Maximum Internal Counter | 1000000 | |
| Display Type | LCD Backlight | |
| Minimum Internal Counter | 1 | |
| Maximum Input Voltage | 50V | |
| Minimum Input Voltage | 5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Connector Type | BNC | |
| Width | 302.2mm | |
| Standards/Approvals | RoHS | |
| Weight | 3.9kg | |
| Height | 103.8mm | |
| Length | 261.2mm | |
| Model Number | 53210A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Maximum Frequency 350MHz | ||
Product Type Frequency Counter | ||
Minimum Frequency 0Hz | ||
Resolution 10 Digits | ||
Pulse Width Resolution 40ns | ||
Maximum Internal Counter 1000000 | ||
Display Type LCD Backlight | ||
Minimum Internal Counter 1 | ||
Maximum Input Voltage 50V | ||
Minimum Input Voltage 5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Connector Type BNC | ||
Width 302.2mm | ||
Standards/Approvals RoHS | ||
Weight 3.9kg | ||
Height 103.8mm | ||
Length 261.2mm | ||
Model Number 53210A | ||
Keysight Technologies Frequency Counter, BNC Connector, 1mHz to 350MHz Frequency Range - 53200A Series - 53210A
Need to accurately measure the frequency of a signal and analyse the results? Use this frequency counter from Keysight Technologies. It's part of the 53200A Series, a new generation of counters featuring built-in analytic and graphic capabilities. An intuitive interface allows you to access the most commonly used counter controls for ease of use. With just a few clicks, you can log data and export it to MATLAB, Excel or Word for convenient documentation and analysis. The Test Flow function allows you to rapidly develop custom test procedures, while Command Expert integration offers enhanced instrument controls.
Features & Benefits
• Reading capability of up to 10 digits per second for high-speed measurements
• Wide operating temperature range of 0°C to +55°C for use in demanding environments
• Broad frequency range of 1mHz to 350MHz for versatility
Applications
• Testing laboratory equipment
• Production lines
• Telecommunications
What kind of signal can I measure with a frequency counter?
For versatility, you can measure different kinds of signals using a frequency counter, including digital logic signals, RF signals and microwaves.
Note
Manufacturers Warranty
Related links
- Keysight Technologies 53210A Frequency Counter 350 MHz Max, 10 Digits Resolution
- Keysight Technologies 53230A Frequency Counter 350 MHz Max, 12 Digits Resolution
- Keysight Technologies 53220A Frequency Counter 12 Digits Resolution
- BK Precision 1826B Frequency Counter 6 GHz Max, 10 Digits Resolution
- BK Precision 1823B Frequency Counter 3 GHz Max, 10 Digits Resolution
- Aim-TTi TF930 Frequency Counter 3 GHz Max, 10 Digits Resolution
- Aim-TTi TF960 Frequency Counter 6 GHz Max, 10 Digits Resolution
- Tektronix Frequency Counter 300 MHz Max, 12 Digits Resolution

