Amphenol ICC 20021121 Series Straight Surface Mount PCB Header, 8 Contact(s), 1.27mm Pitch, 2 Row(s)
- RS Stock No.:
- 714-1183
- Mfr. Part No.:
- 20021121-00008C4LF
- Manufacturer:
- FCI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 714-1183
- Mfr. Part No.:
- 20021121-00008C4LF
- Manufacturer:
- FCI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FCI | |
| Series | 20021121 | |
| Pitch | 1.27mm | |
| Number of Contacts | 8 | |
| Number of Rows | 2 | |
| Body Orientation | Straight | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Material | Copper Alloy | |
| Current Rating | 1A | |
| Voltage Rating | 125 V ac | |
| Select all | ||
|---|---|---|
Brand FCI | ||
Series 20021121 | ||
Pitch 1.27mm | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Body Orientation Straight | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Material Copper Alloy | ||
Current Rating 1A | ||
Voltage Rating 125 V ac | ||
MINITEK unshrouded header SMT
A range of Board to Board MINITEK unshrouded SMT Headers suitable for wave solder applications. The material of the MINITEK unshrouded SMT Header is a high temperature, black thermoplastic with a UL 94 V-0 Flammability Rating. The MINITEK unshrouded SMT Header can withstand 100 Mating cycles.
For mating Board to Board MINITEK SMT Receptacles see stock number 714-1221 or 794-4572 (new design) typical.
The FCI MINITEK 127™ 1.27mm Connector System contains an extensive modular range of connectors for all types of wire to board and cable to board applications. It includes straight and right angle, surface mount and through mount and different plating variations. The FCI MINITEK 127™ 1.27mm Connector System is not a proprietary system and is therefore intermateable with other common designs. Housed in high-temperature, black thermoplastic, the MINITEK 127™ series features a flammability rating of UL 94 V-0 and an operating temperature range from -40ºC to +85ºC. The electrical current rating is 1 A continuous and the voltage rating is up to 125V.
Note
From January 2014 the new design of the Board to Board MINITEK unshrouded SMT Header will be introduced as stock of the original design are phased out. The main design changes are: Tin plating on Solder tail area, material HTN (Halogen free).
Related links
- Amphenol ICC 20021121 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2 Row(s)
- Amphenol Communications Solutions Minitek127 Series Straight Surface Mount PCB Header 1.27mm Pitch, 2
- Amphenol Communications Solutions Minitek127 Series Straight Surface Pin Header 1.27 mm Pitch
- Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Molex SATA Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- HARTING Har-Flexicon Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- HARWIN Archer M50 Series Straight Surface Mount PCB Header 1.27mm Pitch Shrouded
- Phoenix Contact FP 1.27/ 20-MH Series Surface Mount PCB Header 1.27mm Pitch Shrouded
