Kimberly Clark Jackson Safety Black Polyester Heat Resistant Work Gloves, Size 8, Medium, Latex Coating
- RS Stock No.:
- 715-8153
- Mfr. Part No.:
- 97271
- Manufacturer:
- Kimberly Clark
4 In stock for delivery within 2 working days
Added
Price 1 Pack of 12 Pair(s)
€31.61
(exc. VAT)
€38.88
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
1 - 6 | €31.61 | €2.634 |
7 - 14 | €30.35 | €2.529 |
15 - 39 | €29.39 | €2.449 |
40 + | €27.82 | €2.318 |
*price indicative |
- RS Stock No.:
- 715-8153
- Mfr. Part No.:
- 97271
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Kimberly Clark
KleenGuard G40 Latex Hand Specific Gloves 97271 - Grey & Black, 8, 5x12 pairs (120 total)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done when safety and flexibility is key. Each hand specific pair of gloves combines thermal and mechanical protection for handing a wider range of applications. Available in a choice of five sizes with colour-coded cuffs offering PPE category 2 protection, heat resistance and excellent grip. Perfect for heavy duty mechanical, manufacturing and construction environments. These gloves have a latex 'crinkle' finish for excellent grip and the seamless knitted nylon backing offers breathability and comfort in extended use. High tear resistance providing high durability and reducing costs. For other glove sizes, see product codes 97271, 97272, 97273 and 97274. 5 bags x 12 pairs hand specific, grey & black gloves, 8, (120 total)
Features and Benefits
5 bags x 12 pairs hand specific, grey & black gloves, 8, (120 total)
PPE category 2 protection
Latex 'crinkle' finish for excellent grip
Perfect for heavy duty mechanical, manufacturing and construction environments
Combines thermal and mechanical protection for handling a wider range of applications
PPE category 2 protection
Latex 'crinkle' finish for excellent grip
Perfect for heavy duty mechanical, manufacturing and construction environments
Combines thermal and mechanical protection for handling a wider range of applications
Available sizes;
KleenGuard® G40 Latex Hand Specific Gloves 97272 - Grey & Black, 9, 12 pairs
RS stock no: 7158162
KleenGuard® G40 Latex Hand Specific Gloves 97273 - Grey & Black, 10, 12 pairs
KleenGuard® G40 Latex Hand Specific Gloves 97273 - Grey & Black, 10, 12 pairs
RS stock no: 7158165
KleenGuard® G40 Latex Hand Specific Gloves 97294 - Grey & Black, 11, 12 pairs
KleenGuard® G40 Latex Hand Specific Gloves 97294 - Grey & Black, 11, 12 pairs
RS stock no: 7158169
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Cloths: Re-usable
Specifications
Attribute | Value |
---|---|
Glove Size | 8, Medium |
Primary Glove Application | Heat Resistant |
Glove Material | Polyester |
Main Colour of Glove | Black |
Number of Gloves | 12Pairs |
Glove Coating | Latex |
EN388 Abrasion | 2 |
EN388 Cut - Coup Test | 1 |
EN388 Tear | 4 |
EN388 Puncture | 2 |
EN374 Chemical | No |
EN511 Cold | No |
Range | Jackson Safety |
EN407 Thermal | No |
Complies with EN 61340-5-1 | No |