TE Connectivity QSFP+ Female 38-Position, 1761987-9
- RS Stock No.:
- 717-4341
- Mfr. Part No.:
- 1761987-9
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-4341
- Mfr. Part No.:
- 1761987-9
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | QSFP+ | |
| Gender | Female | |
| Number of Ports | 1 | |
| Number of Contacts | 38 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Method | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type QSFP+ | ||
Gender Female | ||
Number of Ports 1 | ||
Number of Contacts 38 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
Housing Material Liquid Crystal Polymer | ||
Termination Method Solder | ||
Related links
- Amphenol FCI QSFP+ Connector Female 38-Position, 10099113-101LF
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Surface Mount 38-Position, 1-1761987-8
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 3 Port 1-Position
- TE Connectivity Pluggable I/O Connector QSFP Connector Female Press Fit 1 Port 1-Position
- TE Connectivity Cage Assembly QSFP Cage Assembly Female Solder 1 Port 1-Position
- TE Connectivity Pluggable I/O Connector QSFP Male Cable 2 Port 38-Position, 2368651-5
- TE Connectivity Cage Assembly QSFP+ Cage Assembly Solder 38-Position
- Samtec Pluggable I/O Connector QSFP+ Connector Female Solder 1 Port 38-Position
