TE Connectivity Amplimite Series ABS D Sub Backshell, 15 Way, Strain Relief
- RS Stock No.:
- 717-4599
- Mfr. Part No.:
- 737431-1
- Manufacturer:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 717-4599
- Mfr. Part No.:
- 737431-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 15 | |
| Housing Material | ABS | |
| D-Sub Shell Size | A | |
| Body Orientation | Straight | |
| Colour | Silver | |
| Strain Relief | Yes | |
| Series | Amplimite | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 15 | ||
Housing Material ABS | ||
D-Sub Shell Size A | ||
Body Orientation Straight | ||
Colour Silver | ||
Strain Relief Yes | ||
Series Amplimite | ||
Related links
- TE Connectivity AMPLIMITE Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series Zinc Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE HD-20 Series Gadolinium Zinc Alloy Angled D-Sub Backshell, 15 Way Strain Relief
- FCT from Molex FWH Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHTRI-P Series ABS Vertical D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Straight D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity ADK Series ABS Right Angle D-Sub Backshell, 15 Way Strain Relief
- TE Connectivity AMPLIMITE Series ABS Straight D-Sub Backshell, 15 Way
