- RS Stock No.:
- 718-0866
- Mfr. Part No.:
- 770008-3
- Manufacturer:
- TE Connectivity
400 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.199
(exc. VAT)
€0.245
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.199 | €1.99 |
250 - 740 | €0.139 | €1.39 |
750 - 1990 | €0.12 | €1.20 |
2000 - 3990 | €0.114 | €1.14 |
4000 + | €0.107 | €1.07 |
*price indicative |
- RS Stock No.:
- 718-0866
- Mfr. Part No.:
- 770008-3
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok II Contacts
A range of TE Connectivity Universal Mate-N-Lok II Contacts.
TE Connectivity Universal MATE-N-LOK II ™ Range
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Universal MATE-N-LOK II Connector Housing |
Series | Universal MATE-N-LOK II |
Minimum Wire Size mm² | 0.5mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 2mm² |
Contact Plating | Tin |
Minimum Wire Size AWG | 20AWG |
Maximum Wire Size AWG | 14AWG |
Contact Material | Phosphor Bronze |
- RS Stock No.:
- 718-0866
- Mfr. Part No.:
- 770008-3
- Manufacturer:
- TE Connectivity