Weidmüller SAK Series End Cover for Use with DIN Rail Terminal Blocks

Image representative of range

Subtotal (1 pack of 10 units)*

€15.02

(exc. VAT)

€18.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€15.02€1.502

*price indicative

RS Stock No.:
718-0923
Mfr. Part No.:
0303680000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

End Plate

Accessory Type

End Cover

Series

SAK

For Use With

DIN Rail Terminal Blocks

Colour

Blue

Material

Polyamide 66

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
RO

SAK TS35 Range


High quality, industry standard terminals designed for mounting on symmetrical TS35 (top-hat profile) DIN Rail. With high reliability and variety of designs, the SAK series from Weidmuller make planning easier and optimise safety. The terminals are manufactured from polyamide 6.6 with a working temperature of -50°C to +100°C, and meet the requirements of IEC 60947-1.

Features and Benefits


• AP SAK End plates available in 4 sizes to suit 2.5 mm² to 35 mm² terminals;• Partitions available in blue (RS 718-0923, RS 718-0926);• Flammability class UL 94V-2;• Clamping yoke technology

SAK Series


Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Approvals

CSA certified, UL listed, NEMKO, ATEX, and IECEx

Related links