TE Connectivity Surface Signal Relay, 12 V dc Coil, 2 A, DPDT

Subtotal (1 unit)*

€3.62

(exc. VAT)

€4.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.62

*price indicative

Packaging Options:
RS Stock No.:
718-1998
Distrelec Article No.:
303-85-320
Mfr. Part No.:
1422006-4
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Signal Relay

Coil Voltage

12 V dc

Contact Configuration

DPDT

Mount Type

Surface

Switching Current

2 A

Switching AC Voltage

250 V ac

Switching DC Voltage

220 V dc

Series

P2

Switching Power

62.5VA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Height

10.4mm

Terminal Type

Through Hole

Length

14.5mm

Width

7.2 mm

Contact Material

Gold Plated

Coil Resistance

720Ω

Coil Power

200mW

TE Connectivity SMT Telecom/Signal Relay P2 V23079 Series


P2 V23079 series DIP vertical mount SMT signal / telecom relays with a 15 x 7.5mm slimline design and 2A DPDT bifurcated gold plated silver nickel contacts. These SMT signal relays are immersion cleanable, have overmolded monostable coils (apart from stock number 718-1998 which has a monostable high dielectric coil) and offer a high sensitivity resulting in a low 140mW/70mW power consumption. Stock numbers 515-565, 515-577 and 756-1274 have long SMT pins whilst 718-1812 and 718-1998 have short SMT pins. Typical applications for these P2 V23079 series DIP vertical mount SMT signal relays include communications equipment (ringing and test access, PABX and VOIP), consumer electronics (set TOP boxes & HiFi), office, control, medical and automotive equipment

2 pole polarised telecom and signal relay with an overmoulded single Coil

Long or short SMT legs

Bifurcated contacts, gold plated

Immersion cleanable, RTIII, IP67

V-0 flammability classification

Insulation resistance at 500Vdc >109Ω

High sensitivity resulting in low nominal power consumption - 140mW

Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between Coil and contacts

Applications include; Communications equipment (ringing and test access, PABX and VOIP), Consumer electronics (Set Top Boxes & HiFi), Office, Control, Medical and Automotive equipment

Approvals

UL

Related links