TE Connectivity, jack Flange Mount, 50Ω, Solder Termination, Right Angle Body
- RS Stock No.:
- 718-2572
- Mfr. Part No.:
- 1052982-1
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€46.40
(exc. VAT)
€57.07
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 14 | €46.40 |
| 15 - 49 | €45.46 |
| 50 - 99 | €44.52 |
| 100 - 249 | €43.61 |
| 250 + | €42.69 |
*price indicative
- RS Stock No.:
- 718-2572
- Mfr. Part No.:
- 1052982-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Female | |
| Mounting Type | Flange Mount | |
| Impedance | 50Ω | |
| Termination Method | Solder | |
| Body Orientation | Right Angle | |
| Size | Subminiature | |
| Bulkhead | No | |
| Operating Frequency | 0 → 18GHz | |
| Body Plating | Passivated Stainless Steel | |
| Polarity | Normal | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Female | ||
Mounting Type Flange Mount | ||
Impedance 50Ω | ||
Termination Method Solder | ||
Body Orientation Right Angle | ||
Size Subminiature | ||
Bulkhead No | ||
Operating Frequency 0 → 18GHz | ||
Body Plating Passivated Stainless Steel | ||
Polarity Normal | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- US
Related links
- TE Connectivity 75Ω Straight Body
- TE Connectivity 50Ω Straight Body
- TE Connectivity AMP Series 50Ω Right Angle Body
- TE Connectivity BNC Series 50Ω Right Angle Body
- TE Connectivity 50Ω Solder Termination, Right Angle Body
- TE Connectivity 75Ω Right Angle Body
- Telegartner 50Ω Right Angle Body
- Telegartner 50Ω Right Angle Body
